Part Details for 22AR2KLFTR by TT Electronics plc
Results Overview of 22AR2KLFTR by TT Electronics plc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
22AR2KLFTR Information
22AR2KLFTR by TT Electronics plc is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 22AR2KLFTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
858-22AR2KLFTR
|
Mouser Electronics | Trimmer Resistors - SMD 3MM Square 2K 20% Sealed RoHS: Compliant | 1912 |
|
$0.9870 / $2.2100 | Buy Now |
DISTI #
22AR2KLFTR
|
TTI | Trimmer Resistors - SMD 3MM Square 2K 20% Sealed RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$0.9600 / $1.0600 | Buy Now |
DISTI #
22AR2KLFTR
|
TTI | Trimmer Resistors - SMD 3MM Square 2K 20% Sealed RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$0.9600 / $1.0600 | Buy Now |
Part Details for 22AR2KLFTR
22AR2KLFTR CAD Models
22AR2KLFTR Part Data Attributes
|
22AR2KLFTR
TT Electronics plc
Buy Now
|
Compare Parts:
22AR2KLFTR
TT Electronics plc
|
Samacsys Manufacturer | TT Electronics |