Part Details for 229.250P by Littelfuse Inc
Results Overview of 229.250P by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
229.250P Information
229.250P by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 229.250P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
229.250P
|
TTI | Cartridge Fuses .25 AMP 250V SLO BLO CARTRIDG RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 75 In Stock |
|
$0.4380 / $0.6040 | Buy Now |
DISTI #
229.250P
|
TTI | Cartridge Fuses .25 AMP 250V SLO BLO CARTRIDG RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 75 In Stock |
|
$0.4380 / $0.6040 | Buy Now |
Part Details for 229.250P
229.250P CAD Models
229.250P Part Data Attributes
|
229.250P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
229.250P
Littelfuse Inc
Electric Fuse, Slow Blow, 0.25A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | SLOW | |
Body Height | 14.48 mm | |
Body Length or Diameter | 4.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.25 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CSA; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | END CAP |
Alternate Parts for 229.250P
This table gives cross-reference parts and alternative options found for 229.250P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 229.250P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
229.25 | Littelfuse Inc | Check for Price | Electric Fuse, SLOW BLOW ELECTRIC FUSE, 0.25A, 250VAC, 35A (IR), INLINE/HOLDER | 229.250P vs 229.25 |
229.250 | Littelfuse Inc | Check for Price | Electric Fuse, Slow Blow, 0.25A, 250VAC, 35A (IR), Inline/holder, | 229.250P vs 229.250 |