Part Details for 228CKS050MQW by Cornell Dubilier Electronics Inc
Results Overview of 228CKS050MQW by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
228CKS050MQW Information
228CKS050MQW by Cornell Dubilier Electronics Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 228CKS050MQW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
228CKS050MQW-ND
|
DigiKey | CAP ALUM 2200UF 20% 50V RADIAL Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
22943 In Stock |
|
$0.7144 / $1.9600 | Buy Now |
DISTI #
598-228CKS050MQW
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 2200uF 50V 20% LYTICS/IC RoHS: Compliant | 870 |
|
$0.7040 / $1.9600 | Buy Now |
DISTI #
E54:1762_12003773
|
Arrow Electronics | Cap Aluminum Lytic 2200uF 50V 20% (16 X 30mm) Radial 7.5mm 0.106 Ohm 2.32A 2000h 85°C RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks Date Code: 2436 | Europe - 400 |
|
$1.4280 / $1.4791 | Buy Now |
DISTI #
85914836
|
Verical | Cap Aluminum Lytic 2200uF 50V 20% (16 X 30mm) Radial 7.5mm 0.106 Ohm 2.32A 2000h 85°C RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2436 | Americas - 400 |
|
$1.4280 / $1.4791 | Buy Now |
DISTI #
228CKS050MQW
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 2200uF 50V 20% LYTICS/IC Min Qty: 6000 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.7300 / $0.8100 | Buy Now |
Part Details for 228CKS050MQW
228CKS050MQW CAD Models
228CKS050MQW Part Data Attributes
|
228CKS050MQW
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
228CKS050MQW
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 106 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.1 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 2320 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 228CKS050MQW
This table gives cross-reference parts and alternative options found for 228CKS050MQW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 228CKS050MQW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8222LFM1630WPN5C | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF, | 228CKS050MQW vs 8222LFM1630WPN5C |
8222LFM1630WPN0C | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF, | 228CKS050MQW vs 8222LFM1630WPN0C |
8222LFM1630WPN7N | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF, | 228CKS050MQW vs 8222LFM1630WPN7N |
8222LFM1630WPN5M | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF, | 228CKS050MQW vs 8222LFM1630WPN5M |
8222LFM1630WP07M | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF, | 228CKS050MQW vs 8222LFM1630WP07M |
8222LFM1630WPN7E | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF, | 228CKS050MQW vs 8222LFM1630WPN7E |
8222LFM1630WP01P | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF, | 228CKS050MQW vs 8222LFM1630WP01P |
8222LFM1630WPN0N | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF, | 228CKS050MQW vs 8222LFM1630WPN0N |
8222LFM1630WPN0J | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF, | 228CKS050MQW vs 8222LFM1630WPN0J |
8222LFM1630WPN1B | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF, | 228CKS050MQW vs 8222LFM1630WPN1B |
228CKS050MQW Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C (500°F) with a maximum dwell time of 10 seconds. It's essential to follow the soldering profile recommended by Cornell Dubilier to ensure the capacitor's reliability and performance.
-
Yes, the 228CKS050MQW is designed to withstand high-vibration environments. It has a rugged construction and is suitable for use in applications with high mechanical stress, such as aerospace, defense, and industrial equipment.
-
Yes, the 228CKS050MQW is lead-free and RoHS-compliant, making it compatible with lead-free soldering processes. However, it's essential to follow the recommended soldering profile to ensure the capacitor's reliability and performance.
-
The maximum operating temperature range for the 228CKS050MQW is -55°C to +125°C. Operating the capacitor outside this range may affect its performance, reliability, and lifespan.
-
The 228CKS050MQW has a moisture sensitivity level (MSL) of 1, which means it can withstand normal humidity levels. However, it's not recommended for use in extremely humid or moist environments, as this may affect its performance and reliability.