Part Details for 2289729-3 by TE Connectivity
Results Overview of 2289729-3 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2289729-3 Information
2289729-3 by TE Connectivity is an RF SMB/SSMB Connector.
RF SMB/SSMB Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 2289729-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2289729-3-ND
|
DigiKey | KIT, HOUSING, CPA, INLINE FEMALE Min Qty: 650 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7476 | Buy Now |
DISTI #
2289729-3
|
Avnet Americas | Connector Housing Fakra Receptacle 1 Position Straight Cable Mount - Bulk (Alt: 2289729-3) RoHS: Not Compliant Min Qty: 650 Package Multiple: 650 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5702 / $0.6538 | Buy Now |
DISTI #
AMP2289729-3
|
Heilind Electronics | KIT, HOUSING, CPA, INLINE FEMA | Americas - 0 in Stock |
|
$0.6671 / $0.6979 | Buy Now |
|
Onlinecomponents.com | KIT, HOUSING, CPA, INLINE FEMALE, FAKRA RoHS: Compliant | 0 |
|
$0.5940 / $0.8720 | Buy Now |
DISTI #
AMP2289729-3
|
Interstate Connecting Components | KIT, HOUSING, CPA, INLINE FEMA | 0 |
|
$0.6671 / $0.6979 | Buy Now |
DISTI #
000000000006376957
|
Sager | TE Connectivity KIT, HOUSING, CPA, INLINE FEMALE, FAKRA Min Qty: 650 | 0 |
|
$0.6300 / $0.6671 | Buy Now |
|
Master Electronics | KIT, HOUSING, CPA, INLINE FEMALE, FAKRA RoHS: Compliant | 0 |
|
$0.5940 / $0.8720 | Buy Now |
Part Details for 2289729-3
2289729-3 CAD Models
2289729-3 Part Data Attributes
|
2289729-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2289729-3
TE Connectivity
1 Contact(s), Female, Cable Mount, Crimp Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.449 inch | |
Body Depth | 0.598 inch | |
Body Length | 1.079 inch | |
Connector Type | SMB CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PBT-POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |