Part Details for 2289023 by Phoenix Contact
Results Overview of 2289023 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2289023 Information
2289023 by Phoenix Contact is an RF UHF Connector.
RF UHF Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 2289023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2289023-ND
|
DigiKey | CABLE ASSEMBLY INTERFACE 8.2' Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
1 In Stock |
|
$101.6100 | Buy Now |
DISTI #
651-2289023
|
Mouser Electronics | Ribbon Cables / IDC Cables FLK 40/EZ-DR/250/ KONFEK RoHS: Compliant | 0 |
|
$116.1300 / $124.5700 | Order Now |
DISTI #
71850342
|
RS | Cable Assembly, FLK 40/EZ-DR/ 250/KONFEK Min Qty: 1 Package Multiple: 1 Container: Bulk | 7 |
|
$120.5200 / $133.9100 | Buy Now |
|
Onlinecomponents.com | Round cable set, connection 1: IDC/FLK socket strip (1x 40-position), connection 2: IDC/FLK socket strip (1x 40-position), cable length: 2.5 m RoHS: Compliant | 0 |
|
$116.1300 / $119.7200 | Buy Now |
DISTI #
000000000000184309
|
Sager | Ribbon Cables / IDC Cables FLK 40/EZ-DR/250/ KONFEK Min Qty: 1 | 0 |
|
$116.1300 / $130.0600 | Buy Now |
|
Dynamic Solutions GmbH | Cable | 800 |
|
RFQ | |
|
Master Electronics | Round cable set, connection 1: IDC/FLK socket strip (1x 40-position), connection 2: IDC/FLK socket strip (1x 40-position), cable length: 2.5 m RoHS: Compliant | 0 |
|
$116.1300 / $119.7200 | Buy Now |