-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK5219
|
Newark | Single Wire Seal,1.5Mm Contact System |Te Connectivity 2287497-1 RoHS: Not Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2590 / $0.3550 | Buy Now |
DISTI #
17-2287497-1-ND
|
DigiKey | SINGLE WIRE SEAL,1.5MM CONTACT S Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
95157 In Stock |
|
$0.2358 / $0.4100 | Buy Now |
DISTI #
2287497-1
|
Avnet Americas | - Bulk (Alt: 2287497-1) RoHS: Not Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 13 Weeks, 3 Days Container: Bulk | 0 |
|
$0.1642 / $0.1720 | Buy Now |
DISTI #
571-2287497-1
|
Mouser Electronics | Automotive Connectors SINGLE WIRE SEAL,1.5MM CONTACT SYSTEM RoHS: Compliant | 76323 |
|
$0.2200 / $0.4100 | Buy Now |
|
Future Electronics | Connector Wire Seal For RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Bag | 31675Bag |
|
$0.1720 / $0.1910 | Buy Now |
DISTI #
AMP2287497-1
|
Heilind Electronics | INGLE WIRE SEAL,1.5MM CONTACT SYSTEM | Americas - 0 in Stock |
|
$0.2095 | Buy Now |
|
Onlinecomponents.com | SINGLE WIRE SEAL,1.5MM CONTACT SYSTEM RoHS: Compliant | 0 |
|
$0.1825 / $0.5130 | Buy Now |
DISTI #
2287497-1
|
TTI | Automotive Connectors SINGLE WIRE SEAL,1.5MM CONTACT SYSTEM RoHS: Compliant pbFree: Pb-Free Min Qty: 50000 Package Multiple: 50000 Container: Bulk | Americas - 0 |
|
$0.2180 | Buy Now |
|
Future Electronics | Connector Wire Seal For Min Qty: 1 Package Multiple: 1 |
31675 null |
|
$0.1720 / $0.1910 | Buy Now |
DISTI #
2287497-1
|
IBS Electronics | SINGLE WIRE SEAL 1.5MM CONTACT SYSTEM |TE CONNECTIVITY 2287497-1 Min Qty: 50 Package Multiple: 1 | 31675 |
|
$0.2223 / $0.2483 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2287497-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2287497-1
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Wire Size-Max |
The recommended torque specification for the screw terminals is 0.5-1.5 Nm (4.4-13.4 in-lbs). It's essential to follow this specification to ensure reliable connections and prevent damage to the connector.
Yes, the 2287497-1 connector is designed to withstand high-vibration environments. However, it's crucial to ensure proper mounting and secure the connector to prevent damage or disconnection.
The 2287497-1 connector has a IP67 rating, making it suitable for outdoor or harsh environmental applications. However, it's essential to follow proper sealing and installation procedures to maintain the IP67 rating.
The 2287497-1 connector has an operating temperature range of -40°C to 125°C (-40°F to 257°F). Exceeding this range may affect the connector's performance and reliability.
Yes, the 2287497-1 connector is designed to be compatible with other TE Connectivity products and accessories. However, it's essential to verify compatibility and follow proper installation procedures to ensure reliable connections.