Part Details for 2286476-2 by TE Connectivity
Results Overview of 2286476-2 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2286476-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2286476-2-ND
|
DigiKey | BLIND PLUG,MCON 1.2 CB Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
21048 In Stock |
|
$0.0674 / $0.1200 | Buy Now |
DISTI #
2286476-2
|
Avnet Americas | Blind Plug for MCON 1.2 Series Automotive Connectors Polyamide 6.6 Green Loose - Bulk (Alt: 2286476-2) Min Qty: 25000 Package Multiple: 25000 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0480 / $0.0490 | Buy Now |
DISTI #
571-2286476-2
|
Mouser Electronics | Automotive Connectors BLIND PLUG,MCON 1.2 CB RoHS: Compliant | 23007 |
|
$0.0590 / $0.1200 | Buy Now |
DISTI #
AMP2286476-2
|
Heilind Electronics | BLIND PLUG,MCON 1.2 CB | Americas - 0 in Stock |
|
$0.0533 / $0.0549 | Buy Now |
|
Onlinecomponents.com | BLIND PLUG,MCON 1.2 CB RoHS: Compliant | 0 |
|
$0.0497 / $0.0724 | Buy Now |
DISTI #
AMP2286476-2
|
Interstate Connecting Components | BLIND PLUG,MCON 1.2 CB | 0 |
|
$0.0533 / $0.0549 | Buy Now |
DISTI #
000000000007188217
|
Sager | BLIND PLUG,MCON 1.2 CB Min Qty: 25000 | 0 |
|
$0.0503 | Buy Now |
DISTI #
2286476-2
|
Avnet Abacus | Blind Plug for MCON 12 Series Automotive Connectors Polyamide 66 Green Loose (Alt: 2286476-2) Min Qty: 25000 Package Multiple: 25000 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2286476-2
|
Avnet Abacus | Blind Plug for MCON 12 Series Automotive Connectors Polyamide 66 Green Loose (Alt: 2286476-2) Min Qty: 25000 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | BLIND PLUG,MCON 1.2 CB RoHS: Compliant | 0 |
|
$0.0497 / $0.0724 | Buy Now |
Part Details for 2286476-2
2286476-2 CAD Models
2286476-2 Part Data Attributes
|
2286476-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2286476-2
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY |
2286476-2 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-0.7 Nm (4.4-6.3 in-lbs) to ensure secure connections.
-
Yes, the 2286476-2 connector is designed to withstand high-vibration environments, making it suitable for use in industrial, automotive, and aerospace applications.
-
While the datasheet specifies 24 AWG wire, the connector can accommodate wire sizes ranging from 20 AWG to 26 AWG, but the wire stripping length and insulation diameter may need to be adjusted accordingly.
-
The 2286476-2 connector is rated for operation in temperatures ranging from -40°C to 125°C (-40°F to 257°F), making it suitable for use in a wide range of environments.
-
Yes, the connector is designed to meet IP67 and IP69K standards, providing protection against dust, water, and chemicals, making it suitable for use in harsh environments.