-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HIGH CURRENT SPRING FINGER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2518074
|
Farnell | SPRING FINGER, EMI GASKET/GROUNDING PAD RoHS: Compliant Min Qty: 10 Lead time: 8 Weeks, 2 Days Container: Cut Tape | 48030 |
|
$0.1818 / $0.2660 | Buy Now |
DISTI #
A125081CT-ND
|
DigiKey | RFI SHLD FINGER CU GOLD SOLDER Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
20507 In Stock |
|
$0.1543 / $0.2600 | Buy Now |
DISTI #
2286211-3
|
Avnet Americas | Connector Accessories Spring Finger Copper Alloy T/R - Tape and Reel (Alt: 2286211-3) RoHS: Not Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 9 Weeks, 3 Days Container: Reel | 50000 Factory Stock |
|
$0.1200 / $0.1432 | Buy Now |
DISTI #
571-2286211-3
|
Mouser Electronics | Circuit Board Hardware - PCB HIGH CURRENT SPRING FINGER, 4A RoHS: Compliant | 66723 |
|
$0.1410 / $0.2400 | Buy Now |
DISTI #
E02:0323_09447841
|
Arrow Electronics | Contact ST Cable Mount T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 3 Weeks Date Code: 2429 | Europe - 65000 |
|
$0.1207 / $0.1319 | Buy Now |
DISTI #
73775305
|
RS | HIGH CURRENT SPRING FINGER, PCB Spring Contacts Min Qty: 50000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2990 / $0.3250 | RFQ |
DISTI #
AMP2286211-3
|
Heilind Electronics | HIGH CURRENT SPRING FINGER | Americas - 3750 in Stock |
|
$0.1250 | Buy Now |
|
Onlinecomponents.com | Contact ST Cable Mount T/R RoHS: Compliant | 0 |
|
$0.1449 / $0.4074 | Buy Now |
DISTI #
83607267
|
Verical | Contact ST Cable Mount T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2429 | Americas - 65000 |
|
$0.1208 / $0.1320 | Buy Now |
DISTI #
73590604
|
Verical | Contact ST Cable Mount T/R RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 | Americas - 50000 |
|
$0.1424 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2286211-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2286211-3
TE Connectivity
HIGH CURRENT SPRING FINGER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | SIGNAL | |
Material | COPPER ALLOY | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 4.2 A | |
Wire Gauge | 0 AWG | |
Wire Size-Max |
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals.
Yes, the 2286211-3 connector is designed to withstand high-vibration environments, making it suitable for use in industrial, automotive, and aerospace applications.
Yes, the 2286211-3 connector is designed for automated assembly and can be easily integrated into high-volume manufacturing processes.
The operating temperature range for the 2286211-3 connector is -40°C to 125°C (-40°F to 257°F).
Yes, the 2286211-3 connector is designed to withstand harsh environments, including high humidity and exposure to chemicals, making it suitable for use in industrial and outdoor applications.