-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC Socket, DIP28, 28 Contact(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
228-1371-00-0602J by 3M Interconnect is a Socket and Chip Carrier.
Sockets and Chip Carriers are under the broader part category of Sockets.
IC sockets are connectors that provide a removable interface between integrated circuits (ICs) and printed circuit boards (PCBs). They prevent damage, simplify board design, improve reliability, and reduce service costs by enabling quick repairs and expansions. Read more about Sockets on our Sockets part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85K7833
|
Newark | Dip Socket, 28 Position, Through Hole, No. Of Contacts:28Contacts, Connector Type:Dip Socket, Pitch Spacing:2.54Mm, Product Range:228 Series, Row Pitch:11.43Mm, Contact Material:Beryllium Copper, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |3M 228-1371-00-0602J (Alternate Part Number: 00051138764944 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3M2806-ND
|
DigiKey | CONN IC DIP SOCKET ZIF 28POS GLD Min Qty: 1 Lead time: 4 Weeks Container: Tray |
18 In Stock |
|
$27.0710 / $39.9600 | Buy Now |
DISTI #
7000007381
|
Avnet Americas | - Bulk (Alt: 7000007381) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$27.3348 / $29.0434 | Buy Now |
DISTI #
517-228-1371-00
|
Mouser Electronics | IC & Component Sockets 0.100" DIP SOCKET 28 Contact Qty. RoHS: Compliant | 30 |
|
$27.0700 / $39.9500 | Buy Now |
DISTI #
MMM7000007381
|
Heilind Electronics | 7000007381 JE150180261 ZIPDIP-UNIVERSAL | Americas - 0 in Stock |
|
$32.8543 / $34.4441 | Buy Now |
DISTI #
87721962
|
Verical | Conn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2401 | Americas - 40 |
|
$39.1608 | Buy Now |
|
Quest Components | SOCKET UNIVERSAL DIP 28 POS GOLD | 32 |
|
$16.5686 / $20.1510 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
228-1371-00-0602J
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
228-1371-00-0602J
3M Interconnect
IC Socket, DIP28, 28 Contact(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | 3M | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | GOLD (30) OVER NICKEL (50) | |
Contact Material | BERYLLIUM COPPER | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP28 | |
Housing Material | GLASS FILLED POLYSULFONE | |
JESD-609 Code | e4 | |
Number of Contacts | 28 |
The recommended torque for the screw terminals is 0.5-1.5 Nm (4-12 in-lbs).
Yes, the 228-1371-00-0602J is designed to withstand vibrations and is suitable for use in applications with moderate to high vibration levels.
Yes, the connector is designed to be environmentally sealed and can withstand exposure to moisture and humidity, making it suitable for outdoor use.
The maximum operating temperature for the 228-1371-00-0602J is 125°C (257°F).
No, the connector is designed for use with wire gauges 20 AWG to 24 AWG. Using a larger wire gauge may compromise the connector's performance and reliability.