-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC Socket, DIP28, 28 Contact(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
228-1290-09-0602J by 3M Interconnect is a Socket and Chip Carrier.
Sockets and Chip Carriers are under the broader part category of Sockets.
IC sockets are connectors that provide a removable interface between integrated circuits (ICs) and printed circuit boards (PCBs). They prevent damage, simplify board design, improve reliability, and reduce service costs by enabling quick repairs and expansions. Read more about Sockets on our Sockets part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | M38510 - And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8 | |
10129051-004C-TRLF | Amphenol Communications Solutions | SAS 3.0 Connectors, Storage and Server Connector, Receptacle, Vertical, Surface Mount, Wide Base, 29 Positions, 12Gb/s | |
77313-129-04LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 04 Positions |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85K7831
|
Newark | Dip Socket, 28Pos, Through Hole, No. Of Contacts:28Contacts, Connector Type:Dip Socket, Pitch Spacing:1.78Mm, Product Range:-, Row Pitch:10.16Mm, Contact Material:Beryllium Copper, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |3M 228-1290-09-0602J RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3M5026-ND
|
DigiKey | RECEPTACLE DIP SOCKET 28POS .4" Lead time: 7 Weeks Container: Box | Limited Supply - Call |
|
Buy Now | |
DISTI #
7010404408
|
Avnet Americas | - Bulk (Alt: 7010404408) RoHS: Compliant Min Qty: 30 Package Multiple: 10 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
228-1290-09-0602J
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
228-1290-09-0602J
3M Interconnect
IC Socket, DIP28, 28 Contact(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | 3M | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | GOLD (30) OVER NICKEL (50) | |
Contact Material | BERYLLIUM COPPER | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP28 | |
Housing Material | GLASS FILLED POLYSULFONE | |
JESD-609 Code | e4 | |
Number of Contacts | 28 |