Part Details for 228-1290-00-0602J by 3M Interconnect
Results Overview of 228-1290-00-0602J by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
228-1290-00-0602J Information
228-1290-00-0602J by 3M Interconnect is a Socket and Chip Carrier.
Sockets and Chip Carriers are under the broader part category of Sockets.
IC sockets are connectors that provide a removable interface between integrated circuits (ICs) and printed circuit boards (PCBs). They prevent damage, simplify board design, improve reliability, and reduce service costs by enabling quick repairs and expansions. Read more about Sockets on our Sockets part category page.
Price & Stock for 228-1290-00-0602J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85K7830
|
Newark | Dip Socket, 28 Position, Through Hole, No. Of Contacts:28Contacts, Connector Type:Dip Socket, Pitch Spacing:1.78Mm, Product Range:228 Series, Row Pitch:10.16Mm, Contact Material:Beryllium Copper, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |3M 228-1290-00-0602J RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3M5007-ND
|
DigiKey | CONN IC DIP SOCKET ZIF 28POS GLD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
25 In Stock |
|
$19.7770 / $30.3800 | Buy Now |
DISTI #
7000007722
|
Avnet Americas | - Bulk (Alt: 7000007722) RoHS: Compliant Min Qty: 30 Package Multiple: 10 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$20.2517 / $21.5175 | Buy Now |
DISTI #
517-228-1290-00
|
Mouser Electronics | IC & Component Sockets 0.070" DIP SOCKET 28 Contact Qty. RoHS: Compliant | 63 |
|
$20.5400 / $25.4500 | Buy Now |
Part Details for 228-1290-00-0602J
228-1290-00-0602J CAD Models
228-1290-00-0602J Part Data Attributes
|
228-1290-00-0602J
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
228-1290-00-0602J
3M Interconnect
IC Socket, DIP28, 28 Contact(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | 3M | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP28 | |
Housing Material | GLASS FILLED POLYSULFONE | |
JESD-609 Code | e4 | |
Number of Contacts | 28 |
228-1290-00-0602J Frequently Asked Questions (FAQ)
-
The recommended torque for screw termination is 0.5-1.5 Nm (4-12 in-lbs) according to 3M's application notes.
-
Yes, the 228-1290-00-0602J connector is designed to withstand high-vibration environments, with a tested vibration resistance of 10-2000 Hz, 10 G peak acceleration.
-
The connector is rated for operating temperatures of -40°C to 125°C and can withstand humid environments, but it's essential to follow 3M's guidelines for environmental sealing and protection to ensure reliable performance.
-
The 228-1290-00-0602J connector is rated for a minimum of 500 mating cycles, making it suitable for applications that require frequent connections and disconnections.
-
Yes, the connector is designed for automated assembly and can be easily integrated into pick-and-place machines and other automated assembly systems.