Part Details for 227B-ET by Excelta Corporation
Results Overview of 227B-ET by Excelta Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
227B-ET Information
227B-ET by Excelta Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CFP2-27B4-10D | Amphenol Communications Solutions | 100G CFP2 LR4 | |
CFP2-27B4-10D-RX | Amphenol Communications Solutions | 100G CFP2 RX |
Price & Stock for 227B-ET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95H8524
|
Newark | Pin Vise, Straight, Brass, 112.5Mm, Product Range:- Rohs Compliant: Na |Excelta 227B-ET RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.6500 / $35.5500 | Buy Now |
DISTI #
2827-227B-ET-ND
|
DigiKey | PIN VISE - STRAIGHT 0-.025" - BR Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1 In Stock |
|
$23.3268 / $27.1600 | Buy Now |
|
Onlinecomponents.com | Pin Vise - Straight 0-.025" - Brass - Ergo RoHS: Compliant | 0 |
|
$19.7000 / $25.8600 | Buy Now |
DISTI #
352PR2227
|
Techni-Tool, Inc. | Excelta 227B-ET Pin Vise, Straight, 0-.025", Brass, Ergo, 4.5" OAL | 17 |
|
$21.5600 | Buy Now |
DISTI #
352PR2227
|
TestEquity LLC | Excelta 227B-ET Pin Vise, Straight, 0-.025", Brass, Ergo, 4.5" OAL | 17 |
|
$21.5600 | Buy Now |