Part Details for 223969-7 by TE Connectivity
Results Overview of 223969-7 by TE Connectivity
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
223969-7 Information
223969-7 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 223969-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH6793
|
Newark | Guide Pin, Universal Power Module Rohs Compliant: Yes |Amp Te Connectivity 223969-7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 682 |
|
$5.5000 / $8.4100 | Buy Now |
DISTI #
12H6919
|
Newark | Guide Pin, Universal Power Module, Accessory Type:Guide Pin, For Use With:Universal Power Modules, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 223969-7 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1300 | Buy Now |
DISTI #
A101836-ND
|
DigiKey | CONN GUIDE PIN M4 X 7-6G Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
682 In Stock |
|
$5.1610 / $8.4100 | Buy Now |
DISTI #
223969-7
|
Avnet Americas | Connector Accessories Guide Pin Passivated Stainless Steel - Bulk (Alt: 223969-7) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$3.9840 / $4.9108 | Buy Now |
DISTI #
571-223969-7
|
Mouser Electronics | Hard Metric Connectors UNV PWR MDL, GUIDE PIN LOCT PL RoHS: Compliant | 868 |
|
$5.1100 / $8.4100 | Buy Now |
DISTI #
E02:0323_01946971
|
Arrow Electronics | Connector Accessories Guide Pin Straight Stainless Steel Passivated Box RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 6 Weeks Date Code: 2504 | Europe - 400 |
|
$5.0917 / $5.4540 | Buy Now |
DISTI #
73775283
|
RS | UNV PWR MDL, GUIDE PIN LOCT PL, Backplane Guide Hardware Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$14.4500 / $15.7100 | RFQ |
|
TE Connectivity | UNV PWR MDL, GUIDE PIN LOCT PL Connector Hardware Accessory Type: Guide Pin Module Primary Product Material: Stainless Steel Hardware Accessory Function: Guide Hardware Guide Pin Module Stainless Steel Guide Hardware | Connector Hardware | Part Number: 223969-7 | Internal Number: 223969-7 | Alias Number: PER-223969-7 | TE Connectivity RoHS: Compliant Min Qty: 1 | 682 |
|
$7.4900 / $9.2700 | Buy Now |
DISTI #
AMP223969-7
|
Heilind Electronics | UNV PWR MDL GUIDE PIN LOCT PL | Americas - 507 in Stock |
|
$4.2484 / $5.3706 | Buy Now |
|
Onlinecomponents.com | UNV PWR MDL, GUIDE PIN LOCT PL RoHS: Compliant | 0 |
|
$4.9700 / $13.9700 | Buy Now |