-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Push-On Terminal, 2.08mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2238155-1 by TE Connectivity is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH3537
|
Newark | Pos Lock 250 Rec, Mkii, 18-14 Tpbr |Te Connectivity 2238155-1 RoHS: Not Compliant Min Qty: 36000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0870 | Buy Now |
DISTI #
17-2238155-1CT-ND
|
DigiKey | PL 250 RECEPTACLE 18-14 AWG TPBR Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2864 In Stock |
|
$0.0481 / $0.1100 | Buy Now |
DISTI #
2238155-1
|
Avnet Americas | - Tape and Reel (Alt: 2238155-1) RoHS: Not Compliant Min Qty: 36000 Package Multiple: 6000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0542 / $0.0553 | Buy Now |
DISTI #
571-2238155-1
|
Mouser Electronics | Terminals POS LOCK 250 Rec MKII, 18-14 TPBR RoHS: Compliant | 0 |
|
$0.0530 / $0.1100 | Order Now |
DISTI #
AMP2238155-1
|
Heilind Electronics | POS LOCK 250 REC, MKII, 18-14 | Americas - 0 in Stock |
|
$0.0418 / $0.0520 | Buy Now |
|
Onlinecomponents.com | POS LOCK 250 Rec, MKII, 18-14 TPBR RoHS: Compliant | 0 |
|
$0.0432 / $0.0906 | Buy Now |
DISTI #
AMP2238155-1
|
Interstate Connecting Components | POS LOCK 250 REC, MKII, 18-14 | 0 |
|
$0.0418 / $0.0520 | Buy Now |
DISTI #
000000000005640083
|
Sager | Terminals POS LOCK 250 Rec MKII, 18-14 TPBR Min Qty: 36000 | 0 |
|
$0.0483 | Buy Now |
|
Master Electronics | POS LOCK 250 Rec, MKII, 18-14 TPBR RoHS: Compliant | 0 |
|
$0.0432 / $0.0906 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2238155-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2238155-1
TE Connectivity
Push-On Terminal, 2.08mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |
The recommended torque value for the screw terminals is 0.5-0.7 Nm (4.4-6.3 in-lbs). It's essential to follow this torque specification to ensure reliable connections and prevent damage to the connector.
Yes, the 2238155-1 connector is designed to withstand high-vibration environments. It meets the IEC 61373 Cat 2 vibration standard, making it suitable for use in applications such as transportation, industrial, and aerospace.
The 2238155-1 connector has a IP67 rating, which means it is protected against dust and water ingress. However, it's essential to ensure proper sealing and protection when using the connector in outdoor environments to maintain its performance and reliability.
The 2238155-1 connector has an operating temperature range of -40°C to 125°C (-40°F to 257°F). It's essential to ensure that the connector is used within this temperature range to maintain its performance and reliability.
Yes, the 2238155-1 connector is designed to be compatible with other TE Connectivity products, such as cable assemblies and PCB connectors. However, it's essential to verify compatibility and ensure proper mating and performance before using the connector with other products.