-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, 0.059in Min Cable Dia, 0.122in Max Cable Dia, Brass
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AM5254
|
Newark | Connector Accessory, 0.059In Min Cable Dia, 0.122In Max Cable Dia, Brass |Amp Te Connectivity 2238017-1 RoHS: Not Compliant Min Qty: 14000 Package Multiple: 1 Date Code: 0 Container: Reel | 563500 |
|
$0.0200 | Buy Now |
DISTI #
98X8791
|
Newark | Val-U-Lok Skt Br Sn 18-24Awg Rohs Compliant: Yes |Te Connectivity 2238017-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3266 |
|
$0.0130 | Buy Now |
DISTI #
A120638CT-ND
|
DigiKey | CONN SOCKET 18-20AWG CRIMP TIN Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
149753 In Stock |
|
$0.0181 / $0.1000 | Buy Now |
DISTI #
98X8791
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Bulk (Alt: 98X8791) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 3266 Partner Stock |
|
$0.0280 | Buy Now |
DISTI #
2238017-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 2238017-1) RoHS: Not Compliant Min Qty: 10500 Package Multiple: 10500 Lead time: 14 Weeks, 4 Days Container: Reel | 0 |
|
$0.0149 / $0.0160 | Buy Now |
DISTI #
571-2238017-1
|
Mouser Electronics | Pin & Socket Connectors VAL-U-LOK SKT BR SN 18-24AWG RoHS: Compliant | 17500 |
|
$0.0200 / $0.0220 | Buy Now |
DISTI #
V72:2272_11847855
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 18-22AWG Reel RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2335 Container: Cut Strips | Americas - 10110 |
|
$0.0164 / $0.0570 | Buy Now |
DISTI #
74548846
|
RS | Power Contact, 600 VAC, Tin, 18 - 22 AWG Wire, Crimp, Socket Min Qty: 10500 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0280 / $0.0350 | RFQ |
|
TE Connectivity | VAL-U-LOK SKT BR SN 18-22AWG Contact Type: Socket Contact Mating Area Plating Material: Tin (Sn) Wire Contact Termination Area Plating Material: Pre-Tin Operating Voltage: 600 VAC Contact Retention Within Housing: With Socket Tin (Sn) Pre-Tin 600 VAC | Connector Contact | Part Number: 2238017-1 | Internal Number: 2238017-1 | TE Connectivity RoHS: Compliant Min Qty: 1 | 150003 |
|
$0.0200 / $0.0700 | Buy Now |
DISTI #
AMP2238017-1
|
Heilind Electronics | VAL-U-LOK SKT BR SN 18-24AWG | Americas - 0 in Stock |
|
$0.0172 / $0.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2238017-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2238017-1
TE Connectivity
Connector Accessory, 0.059in Min Cable Dia, 0.122in Max Cable Dia, Brass
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.122 inch | |
Cable Entry-Min | 0.059 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 0.82 mm2 | |
Design Use | POWER | |
Finish Thickness | 100 | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 9 A | |
Rated Voltage | 600 V | |
Terminal Type | CRIMP | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 22 AWG |
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals.
Yes, the 2238017-1 connector is designed to withstand high-vibration environments, but it's recommended to consult with TE Connectivity's application engineers for specific guidance.
The operating temperature range for the 2238017-1 connector is -40°C to 125°C (-40°F to 257°F).
The 2238017-1 connector is designed to be resistant to harsh environments, but it's recommended to consult with TE Connectivity's application engineers to determine the suitability for specific environmental conditions.
While the connector is designed for AWG 20-24 wires, it may be possible to use it with other wire sizes. However, it's recommended to consult with TE Connectivity's application engineers to determine the suitability for specific wire sizes.