-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, 0.051in Min Cable Dia, 0.075in Max Cable Dia, Phosphor Bronze
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH3333
|
Newark | Contact Rohs Compliant: Yes |Amp Te Connectivity 2232983-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 28350 |
|
$0.0140 | Buy Now |
DISTI #
07AH3334
|
Newark | Contact Rohs Compliant: Yes |Amp Te Connectivity 2232983-1 RoHS: Compliant Min Qty: 32000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0320 / $0.0330 | Buy Now |
DISTI #
A123957CT-ND
|
DigiKey | CONN SOCKET 20-24AWG CRIMP TIN Min Qty: 1 Lead time: 10 Weeks Container: Tape & Reel (TR), Cut Tape (CT) |
73413 In Stock |
|
$0.0165 / $0.1000 | Buy Now |
DISTI #
2232983-1
|
Avnet Americas | - Tape and Reel (Alt: 2232983-1) RoHS: Not Compliant Min Qty: 32000 Package Multiple: 32000 Lead time: 12 Weeks, 1 Days Container: Reel | 0 |
|
$0.0134 / $0.0137 | Buy Now |
DISTI #
571-2232983-1
|
Mouser Electronics | Headers & Wire Housings EP 2.5 LIF RCPT CONTACT, 24-20 AWG RoHS: Compliant | 96000 |
|
$0.0160 / $0.0200 | Buy Now |
DISTI #
571-2232983-1-LP
|
Mouser Electronics | Headers & Wire Housings EP 2.5 LIF RCPT Loose Piece | 14253 |
|
$0.0620 / $0.1000 | Buy Now |
DISTI #
71355989
|
RS | EP 2.5 LIF RCPT CONTACT, 24-20 AWG Min Qty: 32000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0230 / $0.0280 | RFQ |
DISTI #
AMP2232983-1
|
Heilind Electronics | EP 2.5 LIF RCPT CONTACT 24-20 AWG | Americas - 0 in Stock |
|
$0.0132 / $0.0177 | Buy Now |
|
Onlinecomponents.com | EP 2.5 LIF RCPT CONTACT, 24-20 AWG RoHS: Compliant |
112000 In Stock |
|
$0.0208 / $0.0216 | Buy Now |
DISTI #
82116971
|
Verical | Contact SKT Crimp ST Cable Mount 20-24AWG Reel RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Date Code: 2413 | Americas - 112000 |
|
$0.0254 / $0.0264 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2232983-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2232983-1
TE Connectivity
Connector Accessory, 0.051in Min Cable Dia, 0.075in Max Cable Dia, Phosphor Bronze
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.075 inch | |
Cable Entry-Min | 0.051 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 0.56 mm2 | |
Design Use | SIGNAL | |
Finish Thickness | 137.79 | |
Material | PHOSPHOR BRONZE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 4.5 A | |
Rated Voltage | 250 V | |
Terminal Type | CRIMP | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |
The recommended torque specification for the screw terminals is 0.5-0.7 Nm (4.4-6.3 in-lbs).
Yes, the 2232983-1 connector is designed to withstand high-vibration environments, with a vibration rating of 10-2000 Hz, 10G acceleration.
Yes, the 2232983-1 connector is rated IP67, making it suitable for outdoor use and providing protection against dust and water ingress.
The operating temperature range for the 2232983-1 connector is -40°C to 125°C (-40°F to 257°F).
No, the 2232983-1 connector is designed for use with wire gauges 18 AWG to 24 AWG. Using a larger wire gauge may compromise the connector's performance and reliability.