Part Details for 222A111-3-0 by TE Connectivity
Results Overview of 222A111-3-0 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 222A111-3-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27M3984
|
Newark | 222A111-3-0 |Raychem Te Connectivity 222A111-3-0 RoHS: Not Compliant Min Qty: 225 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1400 / $11.9300 | Buy Now |
DISTI #
A125919-ND
|
DigiKey | HEATSHRINK BOOT 90DEG SZ11 BLK Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
94 In Stock |
|
$10.6361 / $16.4900 | Buy Now |
DISTI #
814309-000
|
Avnet Americas | - Bulk (Alt: 814309-000) RoHS: Compliant Min Qty: 225 Package Multiple: 25 Lead time: 30 Weeks, 3 Days Container: Bulk | 0 |
|
$7.4668 / $9.6548 | Buy Now |
DISTI #
650-222A111-3-0
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps HS-BOOT RoHS: Compliant | 77 |
|
$10.1300 / $16.4900 | Buy Now |
|
TE Connectivity | 222A111-3-0 Body Orientation: Right Angle Molded Part Shape Code: 222 Lipped: No Material Code: 3 Material Systems Code: 10 Right Angle 222 3 | Heat Shrink Boots: Non Lipped & Right Angle | Part Number: 222A111-3-0 | Internal Number: 814309-000 | Alias Number: 1-1196338-6 | TE Connectivity RoHS: Compliant Min Qty: 1 | 94 |
|
$15.6200 / $24.9900 | Buy Now |
DISTI #
RYC222A111-3-0
|
Heilind Electronics | MOLDED PART | Americas - 0 in Stock |
|
$10.5373 / $12.1045 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Semi-Rigid Molded Boot RA Polyolefin Thin RoHS: Compliant |
140 In Stock |
|
$10.2900 / $16.4100 | Buy Now |
DISTI #
81318594
|
Verical | Heat Shrink Molded Boot RA Semi-Rigid Modified Polyolefin Black Thin RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2422 | Americas - 140 |
|
$12.5765 / $19.3059 | Buy Now |
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Quest Components | 79 |
|
$17.4860 / $20.5718 | Buy Now |