Part Details for 2228 by SCS
Results Overview of 2228 by SCS
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2228 Information
2228 by SCS is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 2228
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66Y8850
|
Newark | Wrist Band W/ Cord, Metal, S, Snap, 6Ft, Wrist Band Type:Expandable, Circumference Max:229Mm, Lead Length:6Ft, Wristband Colour:Black, Ground Terminals:Snap, Product Range:- Rohs Compliant: Yes |Scs 2228 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.1000 | Buy Now |
DISTI #
SCP521-ND
|
DigiKey | WRIST STRAP W/CORD SM MAGNETIC Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
17 In Stock |
|
$59.1000 | Buy Now |
DISTI #
517-228
|
Mouser Electronics | Anti-Static Control Products WRIST STRAP, DUAL-WIRE, MAGSNAP 360, METAL, SMALL BAND, 6' CORD RoHS: Compliant | 0 |
|
$53.4700 / $56.2900 | Order Now |
DISTI #
71348593
|
RS | WRIST STRAP, DUAL-WIRE, MAGSNAP 360, METAL, SMALL BAND, 6' CORD Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$60.3000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$50.4600 / $76.4500 | Buy Now |
DISTI #
295MU431
|
Techni-Tool, Inc. | SCS 2228 Wrist Strap, 6 ft Grounding Cord, Coiled, MagSnap 360, Dual Wire, Small, Metal, Black | 8 |
|
$59.1000 | Buy Now |
DISTI #
295MU431
|
TestEquity LLC | SCS 2228 Wrist Strap, 6 ft Grounding Cord, Coiled, MagSnap 360, Dual Wire, Small, Metal, Black | 8 |
|
$59.1000 | Buy Now |
Part Details for 2228
2228 CAD Models
2228 Part Data Attributes
|
2228
SCS
Buy Now
|
Compare Parts:
2228
SCS
|
Samacsys Manufacturer | SCS |