Part Details for 2225SC473KAZ1A by Kyocera AVX Components
Results Overview of 2225SC473KAZ1A by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2225SC473KAZ1A Information
2225SC473KAZ1A by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 2225SC473KAZ1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-2225SC473KAZ1ATR-ND
|
DigiKey | CAP CER SMD Min Qty: 500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5587 | Buy Now |
DISTI #
581-2225SC473KAZ1A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.5KV .047uF X7R 222 5 10% Tol HV RoHS: Compliant | 510 |
|
$1.4100 / $3.5100 | Buy Now |
|
Quest Components | 800 |
|
$1.4760 / $3.9360 | Buy Now |
Part Details for 2225SC473KAZ1A
2225SC473KAZ1A CAD Models
2225SC473KAZ1A Part Data Attributes
|
2225SC473KAZ1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
2225SC473KAZ1A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.54 mm | |
JESD-609 Code | e3 | |
Length | 5.72 mm | |
Manufacturer Series | 2225 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1500 V | |
Series | SIZE(FLEXITERM)HV | |
Size Code | 2225 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 6.35 mm |
2225SC473KAZ1A Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the 2225SC473KAZ1A capacitor is between 250°C to 260°C for a maximum of 3 seconds.
-
Yes, the 2225SC473KAZ1A capacitor is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
The 2225SC473KAZ1A capacitor is rated for operation up to 125°C, but it's not recommended for use in extreme high-temperature environments. Derating may be necessary for temperatures above 105°C.
-
The maximum voltage derating for the 2225SC473KAZ1A capacitor is 80% of the rated voltage at 125°C, and 90% of the rated voltage at 85°C.
-
Yes, the 2225SC473KAZ1A capacitor is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant.