Part Details for 2222 by Altech Corporation
Results Overview of 2222 by Altech Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2222 Information
2222 by Altech Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS62222DDCTG4 | Texas Instruments | 1.8-V Output, 400-mA, 95% Efficient Step-Down Converter, 15uA, ThinSOT-23 5-SOT-23-THIN -40 to 85 | |
TPS62222DDCRG4 | Texas Instruments | 1.8-V Output, 400-mA, 95% Efficient Step-Down Converter, 15uA, ThinSOT-23 5-SOT-23-THIN -40 to 85 | |
TPS62222DDCT | Texas Instruments | 1.8-V Output, 400-mA, 95% Efficient Step-Down Converter, 15uA, ThinSOT-23 5-SOT-23-THIN -40 to 85 |
Price & Stock for 2222
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_19797138
|
Arrow Electronics | Ferrules Terminal 16AWG Copper 10mm Tin RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2258 |
|
$0.0190 | Buy Now |
|
Onlinecomponents.com | Crimp Terminal, Non-Insulated Wire Ferrule, 16 AWG, HU 1.5/10, 0.39 in. RoHS: Compliant | 0 |
|
$0.0398 / $0.0615 | Buy Now |
DISTI #
31005104
|
Verical | Ferrules Terminal 16AWG Copper 10mm Tin RoHS: Compliant Min Qty: 293 Package Multiple: 1 | Americas - 2258 |
|
$0.0190 | Buy Now |
Part Details for 2222
2222 CAD Models
2222 Part Data Attributes
|
2222
Altech Corporation
Buy Now
|
Compare Parts:
2222
Altech Corporation
|
Samacsys Manufacturer | Altech |