Part Details for 2220SC473KAZ2A by Kyocera AVX Components
Results Overview of 2220SC473KAZ2A by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2220SC473KAZ2A Information
2220SC473KAZ2A by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 2220SC473KAZ2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27W5649
|
Newark | Cap, 0.047Μf, 1.5 Kv, 10%, X7R, 2220, Capacitance:47000Pf, Voltage Rating:1.5Kv, Ceramic Capacitor Case:2220 [5650 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Avx High Voltage Mlcc, Operating Rohs Compliant: Yes |Kyocera Avx 2220SC473KAZ2A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 230 |
|
$1.9600 / $3.6500 | Buy Now |
DISTI #
KGF55DR73N473KV
|
Avnet Americas | - Tape and Reel (Alt: KGF55DR73N473KV) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.9769 / $3.1462 | Buy Now |
DISTI #
581-2220SC473KAZ2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGF55DR73N473KV NEW GLOBAL PN 1500V .047 A 581-KGF55DR73N473KV RoHS: Compliant | 722 |
|
$1.8600 / $3.8800 | Buy Now |
DISTI #
2220SC473KAZ2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGF55DR73N473KV NEW GLOBAL PN 1500V .047 A 581-KGF55DR73N473KV RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 2000 In Stock |
|
$1.8300 | Buy Now |
Part Details for 2220SC473KAZ2A
2220SC473KAZ2A CAD Models
2220SC473KAZ2A Part Data Attributes
|
2220SC473KAZ2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
2220SC473KAZ2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 2220, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1500 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for 2220SC473KAZ2A
This table gives cross-reference parts and alternative options found for 2220SC473KAZ2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2220SC473KAZ2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2220SC473KA13A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 2220, CHIP | 2220SC473KAZ2A vs 2220SC473KA13A |
2220SC473KA14A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 2220, CHIP | 2220SC473KAZ2A vs 2220SC473KA14A |
2220SC473KAT3A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 2220, CHIP | 2220SC473KAZ2A vs 2220SC473KAT3A |
2220SC473KAZ2A Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the 2220SC473KAZ2A capacitor is between 250°C to 260°C for a maximum of 10 seconds.
-
Yes, the 2220SC473KAZ2A capacitor is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high self-resonant frequency (SRF).
-
The maximum voltage derating for the 2220SC473KAZ2A capacitor is 80% of the rated voltage, which is 473V in this case.
-
The 2220SC473KAZ2A capacitor is not suitable for humid environments as it does not have a moisture-resistant coating. It is recommended to use a capacitor with a moisture-resistant coating or to take additional precautions to prevent moisture ingress.
-
The 2220SC473KAZ2A capacitor is lead-free and RoHS compliant, making it suitable for use in environmentally friendly designs.