-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 10uF, 50V, ±20%, X7R, 2220 (5650 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
22205C106MAT2A by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60R6434
|
Newark | Ceramic Capacitor, 10Uf, 50V, X7R, 20%, 2220, Capacitance:10Μf, Voltage(Dc):50V, Capacitor Case/Package:2220 [5650 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:-, Product Length:5.7Mm Rohs Compliant: Yes |Kyocera Avx 22205C106MAT2A RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.7300 | Buy Now |
DISTI #
59M6632
|
Newark | Ceramic Capacitor, 10Uf, 50V, X7R, 20%, 2220, Full Reel, Capacitance:10Μf, Voltage(Dc):50V, Capacitor Case/Package:2220 [5650 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:-, Product Width:5Mm Rohs Compliant: Yes |Kyocera Avx 22205C106MAT2A RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0300 / $1.3800 | Buy Now |
DISTI #
478-KGM55CR71H106MVCT-ND
|
DigiKey | CAP CER 10UF 50V X7R 2220 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21296 In Stock |
|
$0.7442 / $2.0300 | Buy Now |
DISTI #
KGM55CR71H106MV
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 10 ?F, 50 V, 2220 [5650 Metric], ? 20%, X7R - Tape and Reel (Alt: KGM55CR71H106MV) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 1000 |
|
$0.5645 / $0.6115 | Buy Now |
DISTI #
KGM55CR71H106MV
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 10 ?F, 50 V, 2220 [5650 Metric], ? 20%, X7R - Tape and Reel (Alt: KGM55CR71H106MV) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$0.2975 / $0.3175 | Buy Now |
DISTI #
581-22205C106MAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM55CR71H106MV NEW GLOBAL PN 50V 10uF X A 581-KGM55CR71H106MV RoHS: Compliant | 97055 |
|
$0.6870 / $1.9900 | Buy Now |
DISTI #
V36:1790_07467082
|
Arrow Electronics | Cap Ceramic 10uF 50V X7R 20% Pad SMD 2220 125°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Date Code: 2352 | Americas - 500 |
|
$0.6089 / $0.6430 | Buy Now |
|
Future Electronics | 2220 10 uF 50 V ±20 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks Container: Reel | 23000Reel |
|
$0.6500 / $0.6850 | Buy Now |
|
Bristol Electronics | 176 |
|
RFQ | ||
|
Quest Components | CAP,CERAMIC,10UF,50VDC,20-% TOL,20+% TOL,X7R-TC CODE,-15,15%-TC | 140 |
|
$1.4700 / $2.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
22205C106MAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
22205C106MAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 10uF, 50V, ±20%, X7R, 2220 (5650 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 2220 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.79 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for 22205C106MAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22205C106MAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LD205C106MAB4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 2220, CHIP | 22205C106MAT2A vs LD205C106MAB4A |
22205C106MAT7A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 2220, CHIP | 22205C106MAT2A vs 22205C106MAT7A |
22205C106MAT9A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 2220, CHIP | 22205C106MAT2A vs 22205C106MAT9A |
C2220X106M050BO | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 2220, | 22205C106MAT2A vs C2220X106M050BO |
22205C106MA72A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 2220, | 22205C106MAT2A vs 22205C106MA72A |
AP205C106MQT2A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 2220, | 22205C106MAT2A vs AP205C106MQT2A |
22205C106MAT4A | Kyocera AVX Components | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 10uF, 50V, ±20%, X7R, 2220 (5650 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel | 22205C106MAT2A vs 22205C106MAT4A |
AP205C106MQB4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 2220, | 22205C106MAT2A vs AP205C106MQB4A |
KGF55CR71H106MV | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 2220, CHIP | 22205C106MAT2A vs KGF55CR71H106MV |
22205C106MAZ4A | Kyocera AVX Components | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 10uF, 50V, ±20%, X7R, 2220 (5650 mm), Flexiterm, -55º ~ +125ºC, 13" Reel | 22205C106MAT2A vs 22205C106MAZ4A |
The recommended soldering temperature for the 22205C106MAT2A is 260°C (500°F) for a maximum of 10 seconds.
Yes, the 22205C106MAT2A is a high-reliability capacitor that meets the requirements of various industries, including aerospace, defense, and medical devices.
Yes, the 22205C106MAT2A is designed to withstand high vibrations and meets the requirements of IEC 60068-2-6, making it suitable for use in harsh environments.
The ESR of the 22205C106MAT2A is typically around 0.015 ohms, but this value can vary depending on the frequency and operating conditions.
Yes, the 22205C106MAT2A is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.