Part Details for 2217 by Altech Corporation
Results Overview of 2217 by Altech Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2217 Information
2217 by Altech Corporation is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68022-170HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 70 Positions, 2.54 mm (0.100in)Pitch. | |
G14A42221712AHR | Amphenol Communications Solutions | OCULINK RECEPTACLE Vertical SMT shell leg DIP length 3.7mm with hold down tape and reel package | |
68002-217HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 17 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 2217
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Silver (Non-Insulated) Wire Ferrule Connector 18 AWG (0.75mm²) Single Wire RoHS: Compliant | 0 |
|
$0.0270 / $0.0410 | Buy Now |
Part Details for 2217
2217 CAD Models
2217 Part Data Attributes
|
2217
Altech Corporation
Buy Now
|
Compare Parts:
2217
Altech Corporation
|
Samacsys Manufacturer | Altech |