Part Details for 2213466-1 by TE Connectivity
Results Overview of 2213466-1 by TE Connectivity
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 2213466-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y5365
|
Newark | Hex Nut, Power Conn, Pbt, Black, Accessory Type:Hex Nut, For Use With:3 Pole Sealed Panel Mount Socket Connector, Product Range:Nector M Rohs Compliant: Yes |Te Connectivity 2213466-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1818 |
|
$0.0480 | Buy Now |
DISTI #
A123941-ND
|
DigiKey | NECTOR M 3P SCREW NUT PNL MNT Min Qty: 1 Lead time: 33 Weeks Container: Bag |
1642 In Stock |
|
$0.3250 / $0.5700 | Buy Now |
DISTI #
2213466-1
|
Avnet Americas | Connector Accessories Hex Nut Polybutylene Terephthalate Black - Bag (Alt: 2213466-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 111 Weeks, 0 Days Container: Bag | 0 |
|
$0.2368 / $0.2443 | Buy Now |
DISTI #
78Y5365
|
Avnet Americas | Connector Accessories Hex Nut Polybutylene Terephthalate Black - Bulk (Alt: 78Y5365) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3330 / $0.6580 | Buy Now |
DISTI #
571-2213466-1
|
Mouser Electronics | Lighting Connectors 3P SCREW NUT PNL MNT RoHS: Compliant | 1169 |
|
$0.3060 / $0.5700 | Buy Now |
DISTI #
70800021
|
RS | NECTOR M 3P SCREW NUT, PNL MNT (1000 per pk) Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7200 / $0.9000 | RFQ |
|
TE Connectivity | NECTOR M 3P SCREW NUT, PNL MNT Connector Hardware Accessory Type: Screw Hardware Accessory Function: Latching, Locking & Retention Mounting Screw Latching, Locking & Retention | Connector Hardware | Part Number: 2213466-1 | Internal Number: 2213466-1 | TE Connectivity RoHS: Compliant Min Qty: 1 | 1642 |
|
$0.2800 / $0.3500 | Buy Now |
DISTI #
AMP2213466-1
|
Heilind Electronics | NECTOR M 3P SCREW NUT, PNL MNT | Americas - 0 in Stock |
|
$0.3018 / $0.3063 | Buy Now |
|
Onlinecomponents.com | NECTOR M 3P SCREW NUT, PNL MNT RoHS: Compliant |
19084 Partner Stock |
|
$0.2598 / $0.7450 | Buy Now |
DISTI #
26201820
|
Verical | NECTOR M 3P SCREW NUT PNL MNT RoHS: Compliant Min Qty: 196 Package Multiple: 1 | Americas - 14084 |
|
$0.2990 / $0.3200 | Buy Now |
Part Details for 2213466-1
2213466-1 CAD Models
2213466-1 Part Data Attributes
|
2213466-1
TE Connectivity
Buy Now
|
Compare Parts:
2213466-1
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Wire Size-Max |