Part Details for 2213225-1 by TE Connectivity
Results Overview of 2213225-1 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2213225-1 Information
2213225-1 by TE Connectivity is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 2213225-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y5347
|
Newark | Industrial Circular, Rcpt, 5Pos, Panel, Product Range:Nector M Series, Circular Connector Shell Style:Flange Mount Receptacle, No. Of Contacts:5Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied, Contact Material:- Rohs Compliant: Yes |Te Connectivity 2213225-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 397 |
|
$0.5540 | Buy Now |
DISTI #
A123765-ND
|
DigiKey | SKT HOUSING ASSY, PANEL, 5P, A C Min Qty: 1 Lead time: 33 Weeks Container: Bulk |
120 In Stock |
|
$2.9638 / $5.1500 | Buy Now |
DISTI #
78Y5347
|
Avnet Americas | - Bulk (Alt: 78Y5347) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 38 Weeks, 6 Days Container: Bulk | 397 Partner Stock |
|
$4.3000 / $6.0000 | Buy Now |
DISTI #
2213225-1
|
Avnet Americas | - Tape and Reel (Alt: 2213225-1) RoHS: Compliant Min Qty: 4500 Package Multiple: 500 Lead time: 33 Weeks, 0 Days Container: Reel | 0 |
|
$2.5593 / $2.7408 | Buy Now |
DISTI #
571-2213225-1
|
Mouser Electronics | Lighting Connectors SKT HSG ASSY, PM 5P CODE A RoHS: Compliant | 984 |
|
$2.9600 / $5.1500 | Buy Now |
DISTI #
70800052
|
RS | Nector M Series, Female 5 Pole 5 Way Socket Housing, Panel Mount Min Qty: 4500 Package Multiple: 1 Container: Bulk | 0 |
|
$6.0700 / $7.5900 | RFQ |
DISTI #
AMP2213225-1
|
Heilind Electronics | NECTOR M SKT HSG ASSY, PM, 5P | Americas - 0 in Stock |
|
$3.3382 | Buy Now |
|
Onlinecomponents.com | NECTOR M SKT HSG ASSY, PM, 5P CODE A RoHS: Compliant |
5131 Partner Stock |
|
$2.9400 / $9.0200 | Buy Now |
DISTI #
23985679
|
Verical | NECTOR M SKT HSG ASSY PM 5P CODE A RoHS: Compliant Min Qty: 18 Package Multiple: 1 | Americas - 5131 |
|
$2.8900 / $3.4800 | Buy Now |
DISTI #
23471279
|
Verical | NECTOR M SKT HSG ASSY PM 5P CODE A RoHS: Compliant Min Qty: 91 Package Multiple: 1 | Americas - 397 |
|
$0.8684 / $0.9470 | Buy Now |
Part Details for 2213225-1
2213225-1 CAD Models
2213225-1 Part Data Attributes
|
2213225-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2213225-1
TE Connectivity
Circular Connector, 5 Contact(s), Female, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 38 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Total Number of Contacts | 5 |