-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2211SM-06G-B1-TB by SPC Multicomp is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC2945
|
Newark | Connector, Header, 6Pos, 1Row, 2.54Mm, Pitch Spacing:2.54Mm, No. Of Contacts:6Contacts, Gender:Header, Product Range:-, Contact Termination Type:Surface Mount, No. Of Rows:1Rows, Contact Plating:Gold Plated Contacts, Contact Rohs Compliant: Yes |Multicomp Pro 2211SM-06G-B1-TB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 635 |
|
$0.1490 / $0.2650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2211SM-06G-B1-TB
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
2211SM-06G-B1-TB
SPC Multicomp
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Multicomp Pro | |
Connector Type | BOARD CONNECTOR |
The recommended storage condition for 2211SM-06G-B1-TB is in a dry, cool place with a temperature range of 10°C to 30°C and humidity below 70%.
Yes, the 2211SM-06G-B1-TB component is RoHS (Restriction of Hazardous Substances) compliant, meaning it meets the EU's directive on the restriction of certain hazardous substances in electrical and electronic equipment.
The typical lead time for delivery of 2211SM-06G-B1-TB can vary depending on the supplier and the quantity ordered, but it is usually around 2-4 weeks.
While the 2211SM-06G-B1-TB is a robust component, it is not specifically designed for high-vibration applications. However, it can still be used in such applications with proper mounting and securing to prevent mechanical stress.
The 2211SM-06G-B1-TB component is not specifically designed for automotive applications, but it can be used in certain automotive systems with proper testing and validation to ensure compliance with automotive standards.