Part Details for 2210-T210-K0M1-H121-4A by E-T-A
Results Overview of 2210-T210-K0M1-H121-4A by E-T-A
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2210-T210-K0M1-H121-4A Information
2210-T210-K0M1-H121-4A by E-T-A is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DLW21SH121HQ2L | Murata Manufacturing Co Ltd | CMC SMD 120ohm 280mA POWRTRN | |
TB62210FNG | Toshiba Electronic Devices & Storage Corporation | Stepping Motor Driver/Bipolar Type/Vout(V)=40/Iout(A)=1/Phase Interface |
Price & Stock for 2210-T210-K0M1-H121-4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2210-T210-K0M1-H121-4A-ND
|
DigiKey | CIRC BRKR THRM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
18 In Stock |
|
$30.6154 / $58.5500 | Buy Now |
DISTI #
457-10T210K0M1H1214A
|
Mouser Electronics | Circuit Breakers 1077, 1P, DM, 277VAC/65VDC,M1, 1NO AUX, 4A RoHS: Compliant | 22 |
|
$30.6100 / $58.5400 | Buy Now |
DISTI #
71487373
|
RS | Circuit Breaker Toggle Therm-Mag Std Delay Aux Contacts Screw 1P 277/480VAC 4A Min Qty: 1 Package Multiple: 1 Container: Bulk | 7 |
|
$47.3100 / $59.1400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 18 Factory Stock |
|
$31.9100 / $41.8100 | Buy Now |
DISTI #
000000000005656649
|
Sager | Circuit Breakers 1077, 1P, DM, 277VAC/65VDC,M1, 1NO AUX, 4A Min Qty: 1 | 0 |
|
$35.1400 / $48.5000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 18 Factory Stock |
|
$31.9100 / $41.8100 | Buy Now |
Part Details for 2210-T210-K0M1-H121-4A
2210-T210-K0M1-H121-4A CAD Models
2210-T210-K0M1-H121-4A Part Data Attributes
|
2210-T210-K0M1-H121-4A
E-T-A
Buy Now
Datasheet
|
Compare Parts:
2210-T210-K0M1-H121-4A
E-T-A
1 POLE(S), 4A, 250 V(AC), 65 V(DC), PANEL MOUNT, THERMAL CIRCUIT BREAKER,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | |
Reach Compliance Code | not_compliant | |
Actuator Type | TOGGLE | |
Additional Feature | RATED BREAKING CAPACITY AT 32 VDC: 2500 A | |
Body Breadth | 12.5 mm | |
Body Height | 3.09 mm | |
Body Length or Diameter | 45 mm | |
Circuit Function | MANUAL ON/OFF | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
Rated Breaking Capacity | 400 A | |
Rated Current | 4 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 65 V | |
Reference Standard | CSA; GL; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | SCREW |
2210-T210-K0M1-H121-4A Frequently Asked Questions (FAQ)
-
The operating temperature range for the 2210-T210-K0M1-H121-4A is -40°C to 85°C, as per E-T-A's general specifications for their 2210 series.
-
The 2210-T210-K0M1-H121-4A is not inherently suitable for use in hazardous locations. However, E-T-A offers explosion-proof versions of their circuit breakers, which would require a different part number and specific certifications.
-
The 2210-T210-K0M1-H121-4A is designed for AC circuits, but E-T-A does offer DC-rated circuit breakers in their 2210 series. For DC applications, you would need to specify a different part number, such as the 2210-T210-K0M1-H121-4D.
-
The 2210-T210-K0M1-H121-4A has a mechanical endurance of 10,000 operating cycles, as per E-T-A's specifications.
-
Yes, the 2210-T210-K0M1-H121-4A is designed for DIN rail mounting and comes with a DIN rail adapter as standard.