Part Details for 2210-S211-P1M1-H111-2A by E-T-A
Results Overview of 2210-S211-P1M1-H111-2A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2210-S211-P1M1-H111-2A Information
2210-S211-P1M1-H111-2A by E-T-A is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TB62210FNG | Toshiba Electronic Devices & Storage Corporation | Stepping Motor Driver/Bipolar Type/Vout(V)=40/Iout(A)=1/Phase Interface |
Price & Stock for 2210-S211-P1M1-H111-2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2210-S211-P1M1-H111-2A-ND
|
DigiKey | CIR BRKR THRMMAG 2A 277VAC 65VDC Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$186.3710 | Buy Now |
DISTI #
457-10S211P1M1H1112A
|
Mouser Electronics | Circuit Breakers Inactive Part (Build to Order) - Alternative Stocked Part Number 2210-S211-P1M1-Z141-2A RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$158.9000 / $166.2700 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | 4 |
|
$287.7760 / $296.2400 | Buy Now |
Part Details for 2210-S211-P1M1-H111-2A
2210-S211-P1M1-H111-2A CAD Models
2210-S211-P1M1-H111-2A Part Data Attributes
|
2210-S211-P1M1-H111-2A
E-T-A
Buy Now
Datasheet
|
Compare Parts:
2210-S211-P1M1-H111-2A
E-T-A
CIR BRKR THRMMAG 2A 277VAC 65VDC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | |
Reach Compliance Code | not_compliant | |
Actuator Type | TOGGLE | |
Additional Feature | RATED BREAKING CAPACITY AT 65 VDC: 2000 A | |
Body Breadth | 12.5 mm | |
Body Height | 78.5 mm | |
Body Length or Diameter | 50 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP00; IP30; CORROSION RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 277 V | |
Rated Voltage(DC) | 65 V | |
Reference Standard | CSA; CQC; DNVGL; EN; IEC; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |
2210-S211-P1M1-H111-2A Frequently Asked Questions (FAQ)
-
The operating temperature range of the 2210-S211-P1M1-H111-2A is -40°C to 85°C, according to E-T-A's specifications.
-
The 2210-S211-P1M1-H111-2A is not inherently suitable for use in hazardous locations. However, it can be used in such locations if it is installed and used in accordance with the relevant safety standards and regulations, such as ATEX or IECEx.
-
The 2210-S211-P1M1-H111-2A is designed to withstand moderate vibration levels. However, for high-vibration applications, E-T-A recommends using additional mounting and securing measures to ensure the device's reliability and performance.
-
The maximum switching frequency of the 2210-S211-P1M1-H111-2A is 20 operations per minute, according to E-T-A's specifications.
-
The 2210-S211-P1M1-H111-2A is designed for use with AC power sources. While it can be used with DC power sources, E-T-A recommends consulting their application notes and technical support for specific guidance on DC operation.