Part Details for 2207 by SCS
Results Overview of 2207 by SCS
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2207 Information
2207 by SCS is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for 2207
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24C6855
|
Newark | Metal Wrist Band, Fixed Size, Large, Black, Wrist Band Type:Fixed, Circumference Max:196Mm, Lead Length:-, Wristband Colour:Black, Ground Terminals:Stud, Product Range:-, Body Material:Metal, Colour:Black, Features:Premium Rohs Compliant: Yes |Scs 2207 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$26.2000 | Buy Now |
DISTI #
SCP318-ND
|
DigiKey | WRISTBAND ESD METAL LARGE Min Qty: 1 Lead time: 3 Weeks Container: Box |
1 In Stock |
|
$26.2000 | Buy Now |
DISTI #
70112669
|
RS | Metal Wrist Band-Fixed Size (Premium Performance),large Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$29.2900 | RFQ |
|
Onlinecomponents.com | 2207 ABS Foam Filled Case, 22 x 16 x 7" Inside Dimensions, 4/3 Bottom/Top Split RoHS: Compliant |
25 In Stock |
|
$21.4800 / $34.6200 | Buy Now |
|
Master Electronics | 2207 ABS Foam Filled Case, 22 x 16 x 7" Inside Dimensions, 4/3 Bottom/Top Split RoHS: Compliant |
25 In Stock |
|
$21.4800 / $34.6200 | Buy Now |
DISTI #
105ST2207
|
Techni-Tool, Inc. | SCS 2207 Wrist Strap Only, Single, 7.25"-7.75", 4mm Snap, ANSI/ESD, Metal Wristband, Large, Black | 22 |
|
$26.2000 | Buy Now |
DISTI #
105ST2207
|
TestEquity LLC | SCS 2207 Wrist Strap Only, Single, 7.25"-7.75", 4mm Snap, ANSI/ESD, Metal Wristband, Large, Black | 22 |
|
$26.2000 | Buy Now |
Part Details for 2207
2207 CAD Models
2207 Part Data Attributes
|
2207
SCS
Buy Now
|
Compare Parts:
2207
SCS
|
Samacsys Manufacturer | SCS |