-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 150uH, 15%, 1 Element, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2200HT-151-H-RC by Bourns Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-2200HT-151-H-RC-ND
|
DigiKey | FIXED IND 150UH 4.8A 75 MOHM TH Min Qty: 1 Lead time: 25 Weeks Container: Tray |
29 In Stock |
|
$1.7375 / $3.2500 | Buy Now |
DISTI #
2200HT-151-H-RC
|
Avnet Americas | Ind High Current Toroid 150uH 15% 1KHz 4.8A RDL - Trays (Alt: 2200HT-151-H-RC) RoHS: Compliant Min Qty: 128 Package Multiple: 64 Lead time: 25 Weeks, 0 Days Container: Tray | 0 |
|
$1.6608 / $1.8718 | Buy Now |
DISTI #
542-2200HT-151H-RC
|
Mouser Electronics | Power Inductors - Leaded 150uH 15% Horizontal RoHS: Compliant | 170 |
|
$1.7300 / $3.2500 | Buy Now |
DISTI #
73772693
|
RS | Inductor, ToroidalTRAYTray Packaging Min Qty: 128 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4100 / $2.8400 | RFQ |
|
Onlinecomponents.com | Inductor High Current Toroid 150uH/98.4uH 15% 1KHz 4.8A 75mOhm DCR RDL RoHS: Compliant | 0 |
|
$1.7600 / $2.3200 | Buy Now |
|
Master Electronics | Inductor High Current Toroid 150uH/98.4uH 15% 1KHz 4.8A 75mOhm DCR RDL RoHS: Compliant | 0 |
|
$1.7600 / $2.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2200HT-151-H-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2200HT-151-H-RC
Bourns Inc
General Purpose Inductor, 150uH, 15%, 1 Element, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Hortizontal Mount | |
DC Resistance | 0.075 Ω | |
Inductance-Nom (L) | 150 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Lead Diameter | 0.8636 mm | |
Lead Spacing | 22.86 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 24.13 mm | |
Package Length | 13.97 mm | |
Package Style | Toroidal | |
Rated Current-Max | 4.8 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 15% |
The operating temperature range of the 2200HT-151-H-RC is -40°C to 150°C.
Yes, the 2200HT-151-H-RC is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
The recommended soldering temperature for the 2200HT-151-H-RC is 260°C for 10 seconds, with a peak temperature of 280°C.
Yes, the 2200HT-151-H-RC is designed to withstand high-vibration environments, making it suitable for use in applications such as automotive, industrial, and aerospace.
Yes, the 2200HT-151-H-RC is compatible with lead-free soldering processes, making it suitable for use in modern manufacturing environments.