Part Details for 22-8 by JST Manufacturing
Results Overview of 22-8 by JST Manufacturing
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
22-8 Information
22-8 by JST Manufacturing is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 22-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-4368-ND
|
DigiKey | CONN RING TERM 4 AWG 5/16" Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3023 / $0.6100 | Buy Now |
DISTI #
306-22-8
|
Mouser Electronics | Terminals NON-INSULATED TERMINAL RING TONGUE RoHS: Compliant | 236 |
|
$0.2970 / $0.7100 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks | 0 |
|
$0.3360 / $0.3670 | Buy Now |
Part Details for 22-8
22-8 CAD Models
22-8 Part Data Attributes
|
22-8
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
22-8
JST Manufacturing
Wire Terminal, 26.66mm2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 26.66 mm2 | |
Wire Gauge | 4 AWG |
22-8 Frequently Asked Questions (FAQ)
-
The recommended wire size for the 22-8 connector is 22 AWG to 28 AWG.
-
Yes, the 22-8 connector is designed to withstand high-vibration environments and is often used in automotive, industrial, and aerospace applications.
-
Yes, the 22-8 connector is designed to operate in harsh environments, including high temperatures, humidity, and exposure to chemicals and fluids.
-
The mating cycle life of the 22-8 connector is typically rated for 50 to 100 mating cycles, depending on the specific application and environmental conditions.
-
Yes, the 22-8 connector is designed to be compatible with automated assembly processes, including robotic assembly and wire termination.