Part Details for 22-6503-30 by Aries Electronics Inc
Results Overview of 22-6503-30 by Aries Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
22-6503-30 Information
22-6503-30 by Aries Electronics Inc is a Socket and Chip Carrier.
Sockets and Chip Carriers are under the broader part category of Sockets.
IC sockets are connectors that provide a removable interface between integrated circuits (ICs) and printed circuit boards (PCBs). They prevent damage, simplify board design, improve reliability, and reduce service costs by enabling quick repairs and expansions. Read more about Sockets on our Sockets part category page.
Price & Stock for 22-6503-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22-6503-30-ND
|
DigiKey | CONN IC DIP SOCKET 22POS GOLD Min Qty: 47 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.9832 | Buy Now |
DISTI #
535-22-6503-30
|
Mouser Electronics | IC & Component Sockets LO-PRO FILE COLLET WIRE WRAP 22 PINS RoHS: Compliant | 0 |
|
$7.1700 / $10.6600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.1800 / $9.1900 | Buy Now |
Part Details for 22-6503-30
22-6503-30 CAD Models
22-6503-30 Part Data Attributes
|
22-6503-30
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
22-6503-30
Aries Electronics Inc
IC Socket, DIP32, 22 Contact(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP32 | |
Housing Material | NYLON46 | |
Number of Contacts | 22 |