-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
22-28-4040 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X1962
|
Newark | Connector, Header, 4Pos, 1Row, 2.54Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:4Contacts, Contact Termination Type:Through Hole Straight, Product Range:Kk 254 42375 Series Rohs Compliant: Yes |Molex 22-28-4040 (Alternate Part Number: 800753616837 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2641 |
|
$0.1670 / $0.3640 | Buy Now |
DISTI #
538-22-28-4040
|
Mouser Electronics | Headers & Wire Housings 4P VERT HEADER Sn RoHS: Compliant | 9184 |
|
$0.1170 / $0.2900 | Buy Now |
DISTI #
71456358
|
RS | KK 100 Hdr Assy Bkwy 04 Ckt Tin Min Qty: 1 Package Multiple: 1 Container: Bulk | 225 |
|
$0.2110 / $0.2930 | Buy Now |
|
Onlinecomponents.com | Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole KK® Bag RoHS: Compliant |
127399 Partner Stock |
|
$0.1061 / $0.1306 | Buy Now |
DISTI #
19703940
|
Verical | Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole KK Bag RoHS: Compliant Min Qty: 500 Package Multiple: 1 | Americas - 127399 |
|
$0.1010 / $0.1250 | Buy Now |
DISTI #
87464020
|
Verical | Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole KK Bag RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 2431 | Americas - 13192 |
|
$0.1022 | Buy Now |
DISTI #
87332559
|
Verical | Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole KK Bag RoHS: Compliant Min Qty: 451 Package Multiple: 1 | Americas - 493 |
|
$0.1554 | Buy Now |
|
Quest Components | 4 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 400 |
|
$0.2745 / $0.9150 | Buy Now |
|
Quest Components | 4 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 313 |
|
$0.2250 / $0.7500 | Buy Now |
DISTI #
22-28-4040
|
TTI | Headers & Wire Housings 4P VERT HEADER Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 45 Package Multiple: 9 Container: Each |
Americas - 378567 In Stock |
|
$0.0930 / $0.1220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
22-28-4040
Molex
Buy Now
Datasheet
|
Compare Parts:
22-28-4040
Molex
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | SURFACE-MOUNT COMPATIBLE | |
Body Breadth | 0.098 inch | |
Body Depth | 0.09 inch | |
Body Length | 0.4 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.8928 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 100u inch | |
Reference Standard | UL | |
Terminal Length | 0.455 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .556 N |
This table gives cross-reference parts and alternative options found for 22-28-4040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22-28-4040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
22-28-4043 | Molex | $0.1763 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | 22-28-4040 vs 22-28-4043 |
22-28-4045 | Molex | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, | 22-28-4040 vs 22-28-4045 |
22-28-4044 | Molex | $0.1619 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, | 22-28-4040 vs 22-28-4044 |
22-28-4048 | Molex | $0.4232 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, | 22-28-4040 vs 22-28-4048 |
22-28-4041 | Molex | $0.0551 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, | 22-28-4040 vs 22-28-4041 |
0022284042 | Molex | $0.1333 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS AND REACH COMPLIANT | 22-28-4040 vs 0022284042 |
22-28-4042 | Molex | $0.1982 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, | 22-28-4040 vs 22-28-4042 |
The recommended torque for the screw terminals is 0.5-1.5 Nm (4.4-13.3 in-lbs).
Yes, the contacts are gold-plated to ensure reliable connections and prevent corrosion.
The operating temperature range for the Molex 22284040 connector is -40°C to 105°C (-40°F to 221°F).
Yes, the Molex 22284040 connector is designed to withstand high-vibration environments, making it suitable for applications such as industrial control systems, automotive, and aerospace.
Yes, the Molex 22284040 connector is suitable for signal transmission, including low-voltage and low-current applications.