-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Red Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
22-01-3067 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
65863-067LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 20 Positions, 2.54 mm (0.1 in.), Vertical, Eject Latch Header 0.76 um (30 u\\.) Gold Mating Plating. | |
65863-067PLF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 20 Positions, 2.54 mm (0.1 in.), Vertical, Eject Latch Header 0.76 um (30 u\\.) Gold Mating Plating. | |
8656353067LF | Amphenol Communications Solutions | 8656353067LF-DSUB CRIMP CONTACT SOCK |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AC6507
|
Newark | 100Kktermhsg W/Lramp W/Por6Ckt 2695-06Rp Rohs Compliant: Yes |Molex 22-01-3067 (Alternate Part Number: 800753593862 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 9623 |
|
$0.1520 | Buy Now |
DISTI #
35C5333
|
Newark | Connector, Rcpt, 6Pos, 1Row, 2.54Mm, Product Range:Kk 254 2695, Gender:Receptacle, No. Of Positions:6Positions, Pitch Spacing:2.54Mm, For Use With:2759, 6459, 41572, 4809, 8088 Crimp Terminals, Body Material:Pa Polyamide (Nylon) Rohs Compliant: Yes |Molex 22-01-3067 (Alternate Part Number: 800753593862 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6847 |
|
$0.1520 / $0.2040 | Buy Now |
DISTI #
0022013067
|
Avnet Americas | Conn Housing Wire to Board Receptacle 6 POS 2.54mm Straight Cable Mount Bag - Bulk (Alt: 0022013067) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 9623 |
|
$0.0947 / $0.1158 | Buy Now |
DISTI #
35C5333
|
Avnet Americas | Conn Housing Wire to Board Receptacle 6 POS 2.54mm Straight Cable Mount Bag - Bulk (Alt: 35C5333) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 3 Days Container: Bulk | 6847 Partner Stock |
|
$0.1630 / $0.2440 | Buy Now |
DISTI #
538-22-01-3067
|
Mouser Electronics | Headers & Wire Housings HSG 6P W/RAMP/RIBS RoHS: Compliant | 51977 |
|
$0.1480 / $0.2300 | Buy Now |
|
Bisco Industries | 19847 |
|
Buy Now | ||
|
Onlinecomponents.com | Conn Housing F 6 POS 2.54mm Crimp ST Cable Mount KK® Bag RoHS: Compliant |
10487 Partner Stock |
|
$0.1450 / $0.1502 | Buy Now |
|
Bristol Electronics | 1336 |
|
RFQ | ||
|
Quest Components | BOARD CONNECTOR, 6 CONTACT(S), 1 ROW(S), FEMALE, 0.1 INCH PITCH, CRIMP TERMINAL, RED INSULATOR, PLUG | 8878 |
|
$0.1750 / $1.0000 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 6 CONTACT(S), 1 ROW(S), FEMALE, 0.1 INCH PITCH, CRIMP TERMINAL, RED INSULATOR, PLUG | 4363 |
|
$0.1406 / $0.3375 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
22-01-3067
Molex
Buy Now
Datasheet
|
Compare Parts:
22-01-3067
Molex
Board Connector, 6 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Red Insulator, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.261 inch | |
Body Depth | 0.5 inch | |
Body Length | 0.622 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | REMOVABLE CNT BLOCK | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 700VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 7.8 N | |
Insulation Diameter-Min | 0.062 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Reference Standard | CSA; UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 30 AWG | |
Withdrawl Force-Min | 2.3 N |
This table gives cross-reference parts and alternative options found for 22-01-3067. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22-01-3067, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0022013067 | Molex | $0.1333 | Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT | 22-01-3067 vs 0022013067 |
The recommended torque for the screw terminals is 0.5-1.5 Nm (4.4-13.4 in-lbs).
Yes, the 22013067 connector is designed to withstand vibrations up to 10G (ISO 16750-3) and is suitable for use in high-vibration environments.
The operating temperature range for the 22013067 connector is -40°C to 125°C (-40°F to 257°F).
Yes, the 22013067 connector meets the requirements of the automotive industry, including ISO 16750-2 and IATF 16949.
The 22013067 connector is rated for up to 13A per contact, making it suitable for high-current applications. However, it's essential to consider the wire gauge, insulation, and overall system design to ensure safe and reliable operation.