Part Details for 2191QL1-24V by Chicago Miniature Lighting LLC
Results Overview of 2191QL1-24V by Chicago Miniature Lighting LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2191QL1-24V Information
2191QL1-24V by Chicago Miniature Lighting LLC is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for 2191QL1-24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Non-Relampable LED Solid-State Indicator Lights - Red - 24V RoHS: Compliant |
818 On Order |
|
$4.8900 / $7.9900 | Buy Now |
|
Master Electronics | Non-Relampable LED Solid-State Indicator Lights - Red - 24V RoHS: Compliant |
818 On Order |
|
$4.8900 / $7.9900 | Buy Now |
Part Details for 2191QL1-24V
2191QL1-24V CAD Models
2191QL1-24V Part Data Attributes
|
2191QL1-24V
Chicago Miniature Lighting LLC
Buy Now
Datasheet
|
Compare Parts:
2191QL1-24V
Chicago Miniature Lighting LLC
Single Color LED, Red
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CHICAGO MINIATURE LIGHTING LLC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.636 mm | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) |
Alternate Parts for 2191QL1-24V
This table gives cross-reference parts and alternative options found for 2191QL1-24V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2191QL1-24V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2191QLX7-12V | CML Innovative Technologies | Check for Price | Single Color LED, Yellow, ROHS COMPLIANT PACKAGE-2 | 2191QL1-24V vs 2191QLX7-12V |
318-512-04-01 | MARL International Limited | Check for Price | Single Color LED, Green, 7mm, 2 PIN | 2191QL1-24V vs 318-512-04-01 |
352-532-04 | MARL International Limited | Check for Price | Single Color LED, Green, Water Clear, T-1 3/4, 4.8mm | 2191QL1-24V vs 352-532-04 |
2191QLX5-12V | Visual Communications Company | Check for Price | Single Color LED, Green | 2191QL1-24V vs 2191QLX5-12V |
2194AX1-12V | Visual Communications Company | Check for Price | Single Color LED, Red, ROHS COMPLIANT PACKAGE-2 | 2191QL1-24V vs 2194AX1-12V |
2191QUX1-12V | Visual Communications Company | Check for Price | Single Color LED, Red, | 2191QL1-24V vs 2191QUX1-12V |
2191L1-6V | Chicago Miniature Lighting LLC | Check for Price | Single Color LED, Red | 2191QL1-24V vs 2191L1-6V |
2191L7-6V | Visual Communications Company | Check for Price | Single Color LED, Yellow, | 2191QL1-24V vs 2191L7-6V |
2990D5-12V | Chicago Miniature Lighting LLC | Check for Price | Single Color LED, Green, 8.13mm, ROHS COMPLIANT PACKAGE-2 | 2191QL1-24V vs 2990D5-12V |
2191UX1-12V | CML Innovative Technologies | Check for Price | Single Color LED, Red, | 2191QL1-24V vs 2191UX1-12V |
2191QL1-24V Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 250°C (482°F) with a maximum soldering time of 3 seconds. It's essential to follow the manufacturer's soldering guidelines to prevent damage to the LED.
-
While the 2191QL1-24V is not specifically designed for outdoor use, it can be used in outdoor applications if properly protected from environmental factors such as moisture, extreme temperatures, and UV exposure. Consider using a protective coating or enclosure to ensure reliability.
-
The maximum allowable voltage tolerance for the 2191QL1-24V is ±10% of the rated voltage (24V). Operating the LED outside of this tolerance may affect its performance, lifespan, or even cause damage.
-
The 2191QL1-24V is not designed for dimming applications. If dimming is required, consider using a dedicated dimmable LED indicator or consult with the manufacturer for a suitable alternative.
-
The recommended storage temperature range for the 2191QL1-24V is -20°C to 40°C (-4°F to 104°F). Storing the LEDs outside of this range may affect their performance or lifespan.