-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Terminal and Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
218-104 by WAGO Innovative Connections is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2667125
|
Farnell | TB, WIRE TO BOARD, 4POS, 28-20AWG, GRY RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 2 Days Container: Each | 235 |
|
$1.8106 / $3.1518 | Buy Now |
DISTI #
2946-218-104-ND
|
DigiKey | PCB TERMINAL BLOCK, LOCKING SLID Min Qty: 1 Lead time: 12 Weeks Container: Box |
96 In Stock |
|
$2.3603 / $5.4700 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - Locking slides - 0.5 mm² - Pin spacing 2.5 mm - 4-pole - CAGE CLAMP® - 0,50 mm² - gray RoHS: Compliant |
341 In Stock |
|
$2.5600 / $5.3900 | Buy Now |
DISTI #
65015865
|
Verical | Conn Terminal Block 4 POS 2.5mm Solder RA Thru-Hole 4A Box RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Americas - 340 |
|
$3.4840 / $7.0070 | Buy Now |
DISTI #
218-104
|
TME | PCB terminal block, angled 45°, 2.5mm, ways: 4, on PCBs, terminal Min Qty: 1 | 0 |
|
$1.5000 / $2.6700 | RFQ |
|
Master Electronics | PCB terminal block - Locking slides - 0.5 mm² - Pin spacing 2.5 mm - 4-pole - CAGE CLAMP® - 0,50 mm² - gray RoHS: Compliant |
341 In Stock |
|
$2.5600 / $5.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
218-104
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
218-104
WAGO Innovative Connections
Terminal and Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |
The recommended torque for tightening the 218-104 connector is 0.6 Nm to 1.2 Nm (5-10 lbf-in).
Yes, the 218-104 connector is suitable for outdoor use, as it has a IP67 rating, which means it is protected against dust and water ingress.
Yes, the 218-104 connector is designed to withstand high-vibration applications, with a vibration resistance of 10-2000 Hz, 10g acceleration.
The operating temperature range of the 218-104 connector is -40°C to 125°C (-40°F to 257°F).
Yes, the 218-104 connector meets the requirements of UL 1977 and CSA 22.2 No. 198.1 standards.