Part Details for 2178711-8 by TE Connectivity
Results Overview of 2178711-8 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2178711-8 Information
2178711-8 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 2178711-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y9262
|
Newark | Connector, Rcpt, 8Pos, 2Row, 1.27Mm, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:8Contacts, Connector Mounting:Surface Mount, Product Range:Micro-Match Value-Line Series Rohs Compliant: Yes |Amp Te Connectivity 2178711-8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 358 |
|
$0.1420 | Buy Now |
DISTI #
2178711-8
|
Avnet Americas | AMP2178711-8 - Tape and Reel (Alt: 2178711-8) RoHS: Compliant Min Qty: 3600 Package Multiple: 3600 Lead time: 32 Weeks, 1 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
46Y9262
|
Avnet Americas | AMP2178711-8 - Product that comes on tape, but is not reeled (Alt: 46Y9262) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.8530 / $1.1000 | Buy Now |
|
Onlinecomponents.com | Micro-MaTch VALUE LINE FEMALE-ON-BOARD, TOP ENTRY, SMD,CONNECTOR RoHS: Compliant |
20895 Partner Stock |
|
$0.3703 / $0.5880 | Buy Now |
DISTI #
65685019
|
Verical | Conn Socket Strip SKT 8 POS 1.27mm Solder ST SMD T/R RoHS: Compliant Min Qty: 900 Package Multiple: 900 | Americas - 15300 |
|
$0.4200 / $0.6000 | Buy Now |
DISTI #
19151601
|
Verical | Conn Socket Strip SKT 8 POS 1.27mm Solder ST SMD T/R RoHS: Compliant Min Qty: 900 Package Multiple: 900 | Americas - 5400 |
|
$0.4200 / $0.6000 | Buy Now |
DISTI #
35258087
|
Verical | Conn Socket Strip SKT 8 POS 1.27mm Solder ST SMD T/R RoHS: Compliant Min Qty: 353 Package Multiple: 1 | Americas - 358 |
|
$0.2226 | Buy Now |
DISTI #
87170449
|
Verical | Conn Socket Strip SKT 8 POS 1.27mm Solder ST SMD T/R RoHS: Compliant Min Qty: 58 Package Multiple: 1 Date Code: 1545 | Americas - 80 |
|
$1.0100 | Buy Now |
|
Bristol Electronics | 384 |
|
RFQ | ||
|
Quest Components | 307 |
|
$0.8160 / $2.0400 | Buy Now |
Part Details for 2178711-8
2178711-8 CAD Models
2178711-8 Part Data Attributes
|
2178711-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2178711-8
TE Connectivity
(2178711-8) 8P, FOB, SMD, MICRO-MATCH VALUE LINE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 17 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | WITHOUT VACCUME TAPE | |
Body Breadth | 0.205 inch | |
Body Depth | 0.209 inch | |
Body Length | 0.48 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 8 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 4.4958 mm | |
Polarization Key | POLARIZED HOUSING | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 |
2178711-8 Frequently Asked Questions (FAQ)
-
The recommended torque value for the screw terminals is 0.5-0.7 Nm (4.4-6.3 in-lbs). It's essential to follow this torque specification to ensure reliable connections and prevent damage to the connector.
-
Yes, the 2178711-8 connector is designed to withstand vibrations and is suitable for use in applications with moderate to high vibration levels. However, it's essential to ensure proper mounting and secure the connector to prevent damage or disconnection.
-
The 2178711-8 connector has a IP67 rating, which means it is protected against dust and water ingress. However, it's essential to ensure proper sealing and protection of the connector and its mating components to maintain its environmental rating.
-
While the datasheet recommends using AWG 20-24 wire sizes, it's possible to use other wire sizes with the 2178711-8 connector. However, it's essential to ensure the wire size is compatible with the connector's terminal design and that the wire is properly secured to prevent damage or disconnection.
-
Yes, it's essential to follow proper PCB layout guidelines for the 2178711-8 connector to ensure reliable connections and prevent damage. This includes maintaining a minimum clearance of 1.5 mm between the connector and other components, and ensuring the PCB material can withstand the connector's operating temperature range.