Part Details for 21701.6XP by Littelfuse Inc
Results Overview of 21701.6XP by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
21701.6XP Information
21701.6XP by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMZ21701SILR | Texas Instruments | 3V to 17V, 1A Step-Down DC/DC Power Module in 3.5mm x 3.5mm Package 8-uSiP -40 to 125 | |
5962-9321701Q2A | Texas Instruments | Octal Edge-Triggered D-type Flip-Flops With Clear 20-LCCC -55 to 125 | |
5962-9321701QRA | Texas Instruments | Octal Edge-Triggered D-type Flip-Flops With Clear 20-CDIP -55 to 125 |
Price & Stock for 21701.6XP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21701.6XP
|
TTI | Cartridge Fuses 250 V 1.6A 5x20mm Fast Acting RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 2600 In Stock |
|
$0.1350 | Buy Now |
Part Details for 21701.6XP
21701.6XP CAD Models
21701.6XP Part Data Attributes
|
21701.6XP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
21701.6XP
Littelfuse Inc
Electric Fuse, Fast Blow, 1.6A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 4 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 35 A | |
Rated Current | 1.6 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CSA; IEC; KTL; PSE; SEMKO; UL | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | END CAP |
Alternate Parts for 21701.6XP
This table gives cross-reference parts and alternative options found for 21701.6XP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 21701.6XP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIMRF25V1,6 | Mersen Electrical Power | Check for Price | Electric Fuse, Fast Blow, 1.6A, 250VAC, 35A (IR), Through Hole, | 21701.6XP vs MIMRF25V1,6 |
MI5ST25V1.6 | Mersen Electrical Power | Check for Price | Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 35A (IR), Inline/holder, | 21701.6XP vs MI5ST25V1.6 |
8020.0516.PT | Schurter Electronic Components | $0.6660 | Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | 21701.6XP vs 8020.0516.PT |
2040.0617 | Schurter Electronic Components | Check for Price | Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | 21701.6XP vs 2040.0617 |
37011600000 | Littelfuse Inc | Check for Price | Electric Fuse, Fast Blow, 1.6A, 250VAC, 35A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT | 21701.6XP vs 37011600000 |
189100.1,6 | SIBA Fuses | Check for Price | Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 35A (IR), Inline/holder, | 21701.6XP vs 189100.1,6 |
34.5045 | Schurter Electronic Components | Check for Price | Electric Fuse, SUPER TIME LAG BLOW ELECTRIC FUSE, 1.6A, 250VAC, 35A (IR), INLINE/HOLDER, ROHS COMPLIANT | 21701.6XP vs 34.5045 |
0034.5045 | Schurter Electronic Components | $0.6308 | Electric Fuse, Super Time Lag Blow, 1.6A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | 21701.6XP vs 0034.5045 |
MIMRF25V1.6 | Mersen Electrical Power | Check for Price | Electric Fuse, Fast Blow, 1.6A, 250VAC, 35A (IR), Through Hole, | 21701.6XP vs MIMRF25V1.6 |
S506-V-1.6 | Cooper Industries | Check for Price | Electric Fuse, Time Delay Blow, 1.6A, 250VAC, 35A (IR), Through Hole | 21701.6XP vs S506-V-1.6 |
21701.6XP Frequently Asked Questions (FAQ)
-
Littelfuse recommends a PCB layout with a solid ground plane, short and wide traces, and a minimum of vias to reduce inductance and ensure proper heat dissipation.
-
Choose a fuse holder or clip that is specifically designed for the 21701.6XP's physical dimensions and current rating. Consult Littelfuse's documentation or contact their technical support for guidance.
-
The maximum allowable voltage drop is typically 0.5V to 1.0V, depending on the specific application and system requirements. Consult Littelfuse's documentation or contact their technical support for more information.
-
The 21701.6XP is rated for operation up to 125°C. However, derating may be necessary for high-temperature applications. Consult Littelfuse's documentation or contact their technical support for guidance on derating and thermal management.
-
Ensure good airflow, use a heat sink if necessary, and follow Littelfuse's guidelines for thermal management. The 21701.6XP's thermal resistance (RθJA) is typically around 10°C/W, so proper cooling is crucial to prevent overheating.