Part Details for 2167592027 by Molex
Results Overview of 2167592027 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2167592027 Information
2167592027 by Molex is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 2167592027
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2167592027-ND
|
DigiKey | 2CIRC GUARDIAN ST TO PIGTAIL 6 A Min Qty: 1 Lead time: 17 Weeks Container: Bag |
6 In Stock |
|
$120.6294 / $158.6900 | Buy Now |
DISTI #
2167592027
|
Avnet Americas | Cable Assembly 6AWG 6m 2 Position EXTreme Guardian Female to Pigtail Bag - Bulk (Alt: 2167592027) Min Qty: 50 Package Multiple: 2 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$107.5987 / $134.6293 | Buy Now |
DISTI #
59413975
|
Verical | Cable Assembly UL 2586 6m 6AWG Wire to Board 2 POS F Crimp Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 60 |
|
$146.6400 / $170.0900 | Buy Now |
DISTI #
82026720
|
Verical | Cable Assembly UL 2586 6m 6AWG Wire to Board 2 POS F Crimp Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 20 |
|
$146.6400 / $170.0900 | Buy Now |
DISTI #
70738315
|
Verical | Cable Assembly UL 2586 6m 6AWG Wire to Board 2 POS F Crimp Bag RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 10 |
|
$39.8162 / $43.7184 | Buy Now |
DISTI #
216759-2027
|
TTI | Rectangular Cable Assemblies 2pin Guardian ST pigtail 6 AWG 2M RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 10 In Stock |
|
$134.1100 / $161.8000 | Buy Now |
DISTI #
MX-216759-2027
|
TME | Cable, EXTreme Guardian, female, PIN: 2, Len: 6m, 60A, Colour: black Min Qty: 1 | 0 |
|
$120.6400 / $182.2600 | RFQ |
DISTI #
000000000006267740
|
Sager | Rectangular Cable Assemblies 2PIN GUARDIAN ST TO PIGTAIL Min Qty: 50 | 0 |
|
$149.9300 | Buy Now |
DISTI #
2167592027
|
Avnet Abacus | Cable Assembly 6AWG 6m 2 Position EXTreme Guardian Female to Pigtail Bag (Alt: 2167592027) RoHS: Compliant Min Qty: 50 Package Multiple: 2 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Vyrian | Connectors | 23 |
|
RFQ |