-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2X4P HV100 REC CON. TE, 7.0MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
215307-4 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K6517
|
Newark | Connector, Rcpt, 8Pos, 2Row, 2.54Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:8Contacts, Connector Mounting:Through Hole Mount, Product Range:Ampmodu Hv-100 Series Rohs Compliant: Yes |Amp Te Connectivity 215307-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 250 |
|
$0.1750 | Buy Now |
DISTI #
A106657-ND
|
DigiKey | CONN RCPT 8POS 0.1 GOLD PCB Min Qty: 1 Lead time: 31 Weeks Container: Tray |
3680 In Stock |
|
$0.6506 / $1.2500 | Buy Now |
DISTI #
215307-4
|
Avnet Americas | Conn Socket Strip RCP 4 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 215307-4) RoHS: Compliant Min Qty: 4416 Package Multiple: 2208 Lead time: 33 Weeks, 1 Days Container: Bulk | 0 |
|
$0.5321 / $0.5537 | Buy Now |
DISTI #
98K6517
|
Avnet Americas | Conn Socket Strip RCP 4 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 98K6517) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Bulk | 0 |
|
$0.9030 / $1.1600 | Buy Now |
DISTI #
571-215307-4
|
Mouser Electronics | Headers & Wire Housings REC ASSY 2X4P VERT HV-100 RoHS: Compliant | 2970 |
|
$0.6470 / $1.1300 | Buy Now |
DISTI #
E02:0323_01945262
|
Arrow Electronics | Conn Socket Strip RCP 8 POS 2.54mm Solder ST Top Entry Thru-Hole Carton RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2438 | Europe - 2058 |
|
$0.6022 / $1.1245 | Buy Now |
DISTI #
V99:2348_07466224
|
Arrow Electronics | Conn Socket Strip RCP 8 POS 2.54mm Solder ST Top Entry Thru-Hole Carton RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks Date Code: 2136 | Americas - 129 |
|
$0.3720 / $0.4685 | Buy Now |
DISTI #
70468434
|
RS | PCB Socket, 2.54mm, 8 Way 2 Row, Strip, AMPMODU HV-100 Series Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8300 / $1.0400 | RFQ |
DISTI #
AMP215307-4
|
Heilind Electronics | 2X4P HV100 REC CON. TE 7.0MM | Americas - 0 in Stock |
|
$0.7081 / $0.7187 | Buy Now |
|
Onlinecomponents.com | 2X4P HV100 REC CON. TE, 7.0MM RoHS: Compliant |
2787 In Stock |
|
$0.5760 / $0.7780 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
215307-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
215307-4
TE Connectivity
2X4P HV100 REC CON. TE, 7.0MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 18 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TOP ENTRY | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.199 inch | |
Body Depth | 0.276 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 215307-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 215307-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RS2BR-04-SG | Adam Technologies Inc | Check for Price | Board Connector, 4 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | 215307-4 vs RS2BR-04-SG |
215308-4 | TE Connectivity | $0.6223 | 2X 4P HV100 REC CON. TE, 7.0MM,TIN | 215307-4 vs 215308-4 |
RS2BR-04-SG-30 | Adam Technologies Inc | Check for Price | Board Connector, 4 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | 215307-4 vs RS2BR-04-SG-30 |
RS2BR-04-G | Adam Technologies Inc | Check for Price | Board Connector, 4 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | 215307-4 vs RS2BR-04-G |
RS2BR-04-SG-5 | Adam Technologies Inc | Check for Price | Board Connector, 4 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | 215307-4 vs RS2BR-04-SG-5 |
RS2BR-04-SG-15 | Adam Technologies Inc | Check for Price | Board Connector, 4 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | 215307-4 vs RS2BR-04-SG-15 |
215310-4 | TE Connectivity | Check for Price | 2X4P HV100 REC CON. TE, 8.5MM,TIN | 215307-4 vs 215310-4 |
The recommended torque value is 0.6-0.8 Nm (5-7 in-lbs) for the screws on the 215307-4 connector.
Yes, the 215307-4 connector is suitable for outdoor use, as it has a IP67 rating, which means it is protected against dust and water ingress.
Yes, the 215307-4 connector is designed to withstand high-vibration environments, making it suitable for use in applications such as industrial machinery, transportation, and aerospace.
The operating temperature range for the 215307-4 connector is -40°C to 125°C (-40°F to 257°F).
Yes, the 215307-4 connector is designed to be compatible with other TE Connectivity products, including cables, connectors, and accessories.