Part Details for 2153-P by Heyco
Results Overview of 2153-P by Heyco
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2153-P Information
2153-P by Heyco is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS62153AQRGTTQ1 | Texas Instruments | 3-17V 1A Automotive Step-Down Converter in 3x3 QFN package 16-VQFN -40 to 125 | |
MSP430FR2153TRHAR | Texas Instruments | 24MHz 105C ULP Microcontroller With 16 KB FRAM, 2 KB SRAM, 44 IO, 12-bit ADC 40-VQFN -40 to 105 | |
MSP430FR2153TRHAT | Texas Instruments | 24MHz 105C ULP Microcontroller With 16 KB FRAM, 2 KB SRAM, 44 IO, 12-bit ADC 40-VQFN -40 to 105 |
Price & Stock for 2153-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
836-2153-P
|
Mouser Electronics | Grommets & Bushings UB 1187 BLACK 25PK | 0 |
|
$0.1470 / $0.4000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1139 / $0.2113 | Buy Now |
DISTI #
HEY2153-P
|
DB Roberts | UB 1187 BLACK 25PK | 0 |
|
RFQ |