Part Details for 2152QA5 by Visual Communications Company
Results Overview of 2152QA5 by Visual Communications Company
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2152QA5 Information
2152QA5 by Visual Communications Company is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for 2152QA5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M7974
|
Newark | Lamp, Indicator, Neon, Green, 125V, Supply Voltage:125V, Lamp Base Type:Solder Terminal, Illumination Color:Green, Mounting Hole Dia:7.9Mm, Lens Shape:Round With Flat Top, Current Rating:-, Product Range:2152Qa Series, Colour:Green Rohs Compliant: Yes |Vcc/visual Communications Company 2152QA5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 241 |
|
$4.7100 / $6.5500 | Buy Now |
DISTI #
2152QA5-ND
|
DigiKey | LAMP NEON INCAND GREEN PNL MNT Min Qty: 1 Lead time: 12 Weeks Container: Bag |
826 In Stock |
|
$4.7750 / $7.9800 | Buy Now |
DISTI #
607-2152QA5
|
Mouser Electronics | Panel Mount Indicator Lamps GREEN DIFFUSED 5/16" MOUNTING HOLE RoHS: Compliant | 452 |
|
$4.7100 / $6.8000 | Buy Now |
|
Onlinecomponents.com | CML 2152QA5 PMI RND .31" Neon 125V Tab Green Part of the VCC Family of Products RoHS: Compliant |
63 Partner Stock |
|
$3.9400 / $6.9900 | Buy Now |
DISTI #
2152QA5
|
IBS Electronics | CML 2152QA5 PMI RND .31 NEON 125V TAB GREEN PART OF THE VCC FAMILY OF PRODUCTS Min Qty: 30 Package Multiple: 1 | 63 |
|
$4.4500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$2.2500 / $3.4600 | Buy Now |
|
Master Electronics | CML 2152QA5 PMI RND .31" Neon 125V Tab Green Part of the VCC Family of Products RoHS: Compliant |
63 Partner Stock |
|
$3.9400 / $6.9900 | Buy Now |