Part Details for 215 by Marathon Special Products
Results Overview of 215 by Marathon Special Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
215 Information
215 by Marathon Special Products is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02C8056
|
Newark | Marathon Special Products |Marathon Special Products 215 (Alternate Part Number: 079055215165 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.1400 / $33.2700 | Buy Now |
|
Onlinecomponents.com | Conn Barrier Strip 30 POS 11.1mm Screw Panel Mount 20A RoHS: Compliant |
187 In Stock |
|
$34.2300 / $46.5400 | Buy Now |
DISTI #
58813030
|
Verical | Conn Barrier Strip 30 POS 11.1mm Screw Panel Mount 20A RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2133 | Americas - 71 |
|
$40.9496 / $58.3940 | Buy Now |
|
Master Electronics | Conn Barrier Strip 30 POS 11.1mm Screw Panel Mount 20A RoHS: Compliant |
187 In Stock |
|
$34.2300 / $46.5400 | Buy Now |