Part Details for 2147621221 by Molex
Results Overview of 2147621221 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 2147621221
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2147621221-ND
|
DigiKey | MICROFIT 3.0 M-M 75MM 18AWG LEAD Min Qty: 2500 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7559 | Buy Now |
DISTI #
2147621221
|
Avnet Americas | Cable Assembly Micro-Fit 3.0 Male to Male 18 AWG 75mm Length Black - Bulk (Alt: 2147621221) Min Qty: 2500 Package Multiple: 1250 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6309 / $0.6441 | Buy Now |
DISTI #
65695167
|
Verical | Cable Assembly UL 10002 0.075m 18AWG Crimp Terminal to Crimp Terminal 1 to 1 POS M-M Crimp-Crimp Bag RoHS: Compliant Min Qty: 83 Package Multiple: 1 | Americas - 400 |
|
$0.7600 | Buy Now |
DISTI #
000000000006137846
|
Sager | Specialized Cables MICROFIT 3.0 M-M 75MM 18A Min Qty: 2500 | 0 |
|
$0.6572 / $0.7377 | Buy Now |
Part Details for 2147621221
2147621221 CAD Models
2147621221 Part Data Attributes
|
2147621221
Molex
Buy Now
Datasheet
|
Compare Parts:
2147621221
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Side1 | CRIMP TERMINAL | |
Connector Side2 | CRIMP TERMINAL | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.823 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 0.075 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Rated Current | 8.5 A | |
Shielding | NO | |
Wire Gauge | 18 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |