Part Details for 2147511052 by Molex
Results Overview of 2147511052 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2147511052 Information
2147511052 by Molex is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 2147511052
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-2147511052-ND
|
DigiKey | MICROFIT 3.0 SR R-S 5CKT 300 MM Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6639 / $4.6300 | Buy Now |
DISTI #
2147511052
|
Avnet Americas | Cable Assembly Micro-Fit 3.0 Female to Pigtail 5 Position 300mm Length Black - Bulk (Alt: 2147511052) Min Qty: 1600 Package Multiple: 400 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7312 / $2.1272 | Buy Now |
DISTI #
214751-1052
|
TTI | Rectangular Cable Assemblies Micro-Fit 3.0 SR R-S 5CKT 300 MM Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 1600 Package Multiple: 1600 Container: Each | Americas - 0 |
|
$1.7500 / $2.0800 | Buy Now |
DISTI #
000000000006137604
|
Sager | DC Power Cords MICROFIT 3.0 SR R-S 5CKT Min Qty: 1600 | 0 |
|
$2.0900 / $2.3800 | Buy Now |
DISTI #
2147511052
|
Avnet Abacus | Cable Assembly MicroFit 30 Female to Pigtail 5 Position 300mm Length Black (Alt: 2147511052) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |