Part Details for 2147502063 by Molex
Results Overview of 2147502063 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2147502063
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-2147502063-ND
|
DigiKey | MICROFIT 3.0 SR R-R 6CKT 600 MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
47 In Stock |
|
$6.1356 / $9.9900 | Buy Now |
DISTI #
2147502063
|
Avnet Americas | Cable Assembly Micro-Fit 3.0 Female to Female 6 Position 600mm Length Black - Bulk (Alt: 2147502063) Min Qty: 700 Package Multiple: 100 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9792 / $4.9805 | Buy Now |
DISTI #
65702766
|
Verical | Cable Assembly UL 10002 0.6m 18AWG Wire to Board to Wire to Board 6 to 6 POS F-F Crimp-Crimp Bag RoHS: Compliant Min Qty: 12 Package Multiple: 1 | Americas - 25 |
|
$5.4300 | Buy Now |
DISTI #
214750-2063
|
TTI | Rectangular Cable Assemblies Micro-Fit 3.0 SR R-R 6CKT 600 MM Au RoHS: Compliant pbFree: Pb-Free Min Qty: 700 Package Multiple: 5 Container: Each | Americas - 0 |
|
$4.6300 / $5.1500 | Buy Now |
DISTI #
000000000006137587
|
Sager | DC Power Cords MICROFIT 3.0 SR R-R 6CKT Min Qty: 700 | 0 |
|
$4.9000 / $5.5800 | Buy Now |
DISTI #
2147502063
|
Avnet Abacus | Cable Assembly MicroFit 30 Female to Female 6 Position 600mm Length Black (Alt: 2147502063) RoHS: Compliant Min Qty: 700 Package Multiple: 100 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 2147502063
2147502063 CAD Models
2147502063 Part Data Attributes
|
2147502063
Molex
Buy Now
Datasheet
|
Compare Parts:
2147502063
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Side1 | MICRO-FIT 3.0 | |
Connector Side2 | MICRO-FIT 3.0 | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.823 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
Length | 0.6 mm | |
MIL Conformance | NO | |
Number of Conductors | 6 | |
Rated Current | 8.5 A | |
Shielding | NO | |
Wire Gauge | 18 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |