-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5015 PIN,18-14,30AU DUP,STRIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
213603-3 by TE Connectivity is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
V62/13603-01XE | Texas Instruments | Enhanced Product 2.5-V to 3.3-V High Performance Clock Buffer 24-TSSOP -55 to 125 | |
V62/13603-01XE-T | Texas Instruments | Enhanced Product 2.5-V to 3.3-V High Performance Clock Buffer 24-TSSOP -55 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R8889
|
Newark | 5015 Pin,18-14,30Au Dup, strip |Amp Te Connectivity 213603-3 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3300 | Buy Now |
DISTI #
A111097CT-ND
|
DigiKey | CONN PIN 14-18AWG GOLD CRIMP Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
10389 In Stock |
|
$1.9054 / $5.1000 | Buy Now |
DISTI #
213603-3
|
Avnet Americas | - Tape and Reel (Alt: 213603-3) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.7376 / $1.8147 | Buy Now |
DISTI #
571-213603-3
|
Mouser Electronics | Standard Circular Contacts PIN 18-14 30 AU RoHS: Compliant | 0 |
|
$1.9000 / $4.4100 | Order Now |
DISTI #
71980257
|
RS | 5015 Pin, 18-14, 30Au Dup, Strip Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$4.6100 / $5.0700 | RFQ |
|
TE Connectivity | 5015 PIN,18-14,30AU DUP,STRIP Contact Type: Pin Contact Mating Area Plating Material: Gold (Au) Wire Contact Termination Area Plating Material: Gold Contact Retention Within Housing: With Contact Size: Size 16 Pin Gold (Au) With | Connector Contact | Part Number: 213603-3 | Internal Number: 213603-3 | TE Connectivity RoHS: Compliant Min Qty: 1 | 10389 |
|
$3.2400 / $3.9600 | Buy Now |
DISTI #
AMP213603-3
|
Heilind Electronics | 5015 PIN18-1430AU DUPSTRIP | Americas - 0 in Stock |
|
$2.2417 | Buy Now |
|
Onlinecomponents.com | 5015 PIN,18-14,30AU DUP,STRIP RoHS: Compliant |
1950 In Stock |
|
$1.8590 / $3.8620 | Buy Now |
DISTI #
52639797
|
Verical | Contact PIN 16 Size Crimp ST Cable Mount 14-18AWG Reel RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 1839 | Americas - 1950 |
|
$3.5490 / $5.0180 | Buy Now |
DISTI #
213603-3
|
TTI | Standard Circular Contacts PIN 18-14 30 AU Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$1.7800 / $1.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
213603-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
213603-3
TE Connectivity
5015 PIN,18-14,30AU DUP,STRIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Rated Current | 13 A | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |
This table gives cross-reference parts and alternative options found for 213603-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 213603-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
213603-1 | TE Connectivity | $0.4492 | BRASS, TIN LEAD (50) OVER NICKEL (50) FINISH, WIRE TERMINAL | 213603-3 vs 213603-1 |
213603-4 | TE Connectivity | Check for Price | Terminal, WIRE TERMINAL | 213603-3 vs 213603-4 |
213603-2 | TE Connectivity | Check for Price | BRASS, TIN LEAD (50) OVER NICKEL (50) FINISH, WIRE TERMINAL | 213603-3 vs 213603-2 |
213603-4 | TE's AMP | Check for Price | WIRE TERMINAL | 213603-3 vs 213603-4 |
The recommended torque for the screw terminals is 0.5-0.7 Nm (4.4-6.3 in-lbs). It's essential to follow this torque specification to ensure reliable connections and prevent damage to the connector.
Yes, the 213603-3 connector is designed to withstand vibrations and is suitable for use in applications with moderate to high vibration levels. However, it's essential to ensure proper mounting and secure the connector to prevent damage or disconnection.
The 213603-3 connector has a rating of IP67, which means it can withstand temporary immersion in water and is protected against dust and other solid particles. However, it's not designed for continuous outdoor use or exposure to extreme temperatures, chemicals, or other harsh environments.
While the datasheet recommends using AWG 20-24 wire sizes, it's possible to use other wire sizes with the 213603-3 connector. However, it's essential to ensure the wire size is compatible with the connector's terminal design and that the wire is properly secured to prevent damage or disconnection.
Yes, as with any electrical connector, it's essential to follow proper safety precautions when using the 213603-3 connector. Ensure the connector is used within its rated voltage and current specifications, and follow proper wiring and installation procedures to prevent electrical shock or other hazards.