-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp Terminal, Natural Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2132189-4 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93T1239
|
Newark | Connector, Housing, Receptacle, 4 Position, 3.96Mm, Product Range:Sl-156, Gender:Socket, No. Of Positions:4Positions, Pitch Spacing:3.96Mm, For Use With:Sl-156 Series Contacts, Connector Type:Wire To Board, No. Of Contacts:4Contacts Rohs Compliant: Yes |Te Connectivity 2132189-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3723 |
|
$0.0850 | Buy Now |
DISTI #
2266-2132189-4-ND
|
DigiKey | CONN RCPT HSG 4POS 3.96MM Min Qty: 500 Lead time: 16 Weeks Container: Box MARKETPLACE PRODUCT |
41586 In Stock |
|
$0.1620 / $0.1960 | Buy Now |
DISTI #
A103930-ND
|
DigiKey | CONN RCPT HSG 4POS 3.96MM Min Qty: 500 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1624 | Buy Now |
DISTI #
93T1239
|
Avnet Americas | - Bulk (Alt: 93T1239) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 2 Days Container: Bulk | 3723 Partner Stock |
|
$0.2250 | Buy Now |
DISTI #
2132189-4
|
Avnet Americas | - Bag (Alt: 2132189-4) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 12 Weeks, 6 Days Container: Bag | 0 |
|
$0.1112 / $0.1481 | Buy Now |
DISTI #
571-2132189-4
|
Mouser Electronics | Headers & Wire Housings 4POS RTNR W/LK RAMP RoHS: Compliant | 0 |
|
$0.1620 | Order Now |
DISTI #
AMP2132189-4
|
Heilind Electronics | 4P SL156 HSG W/LCK RMP, TABS & | Americas - 0 in Stock |
|
$0.1712 / $0.1923 | Buy Now |
|
Onlinecomponents.com | 4P SL156 HSG W/LCK RMP, TABS & RTNR RoHS: Compliant |
41592 In Stock |
|
$0.1599 / $0.3797 | Buy Now |
DISTI #
19787836
|
Verical | Conn Housing RCP 4 POS 3.96mm Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 41500 |
|
$0.1520 / $0.1840 | Buy Now |
DISTI #
26754645
|
Verical | Conn Housing RCP 4 POS 3.96mm Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 589 Package Multiple: 1 | Americas - 3723 |
|
$0.1206 / $0.1284 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2132189-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2132189-4
TE Connectivity
Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp Terminal, Natural Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body Length | 0.621 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 6.5A | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 6.5 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 3.96 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 24 AWG |
This table gives cross-reference parts and alternative options found for 2132189-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2132189-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2132189-4 | TE Connectivity | Check for Price | (2132189-4) 4P SL156 HSG W/LCK RMP, TABS & RTNR | 2132189-4 vs 2132189-4 |
The recommended torque value for the screw terminals is 0.5-0.7 Nm (4.4-6.3 in-lbs). However, it's always best to consult the TE Connectivity application notes or contact their technical support for specific guidance.
Yes, the 2132189-4 connector is designed to withstand vibrations and is suitable for use in applications with moderate to high vibration levels. However, it's essential to ensure proper mounting and securement to prevent damage or disconnection.
The 2132189-4 connector has a rating of IP20, which means it provides some protection against solid objects and limited protection against water. While it can be used in outdoor or harsh environments, it's crucial to consider additional protection measures, such as sealing or conformal coating, to ensure reliability and longevity.
The 2132189-4 connector has an operating temperature range of -40°C to 125°C (-40°F to 257°F). However, it's essential to note that the temperature rating may vary depending on the specific application and environmental conditions.
The 2132189-4 connector is designed for use with 20-24 AWG wire. While it may be possible to use it with other wire gauges or types, it's crucial to consult the TE Connectivity application notes or contact their technical support to ensure compatibility and reliability.