-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ7269
|
Newark | Rf Antenna, Linear, 1.71-2.7Ghz Rohs Compliant: Yes |Molex 212570-0200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1452 |
|
$1.9900 / $4.5500 | Buy Now |
DISTI #
2125700200
|
Avnet Americas | Flexible Antenna, Dual Band, Linear, 824 MHz to 960 MHz, 1.71 GHz to 2.17 GHz, Adhesive Mount - Bulk (Alt: 2125700200) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0671 / $1.3356 | Buy Now |
DISTI #
538-212570-0200
|
Mouser Electronics | Antennas 824-2170MHz flexible ant side-fed 200mm RoHS: Compliant | 1126 |
|
$1.2900 / $3.9800 | Buy Now |
DISTI #
MOL212570-0200
|
Heilind Electronics | 824~2170MHZ FLEXIBLE ANT SIDE FED 200MM | Americas - 0 in Stock |
|
$1.3739 / $1.5927 | Buy Now |
|
Onlinecomponents.com | Side-Fed Cellular Flexible Antenna 824MHz to 2170MHz 200mm Adhesive Mount RoHS: Compliant |
5584 Partner Stock |
|
$1.1000 / $1.6800 | Buy Now |
DISTI #
212570-0200
|
IBS Electronics | SIDE-FED CELLULAR FLEXIBLE ANTENNA 824MHZ TO 2170MHZ 200MM ADHESIVE MOUNT Min Qty: 81 Package Multiple: 1 | 5584 |
|
$1.0750 / $1.6375 | Buy Now |
|
Master Electronics | Side-Fed Cellular Flexible Antenna 824MHz to 2170MHz 200mm Adhesive Mount RoHS: Compliant |
5584 Partner Stock |
|
$1.1000 / $1.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
212570-0200
Molex
Buy Now
|
Compare Parts:
212570-0200
Molex
|
Samacsys Manufacturer | Molex |