-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMPLIMITE,PLUG ASY,27C2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
212538-1 by TE Connectivity is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H6284
|
Newark | Ampli, plug Assy,27C2 Rohs Compliant: No |Amp Te Connectivity 212538-1 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.3400 | Buy Now |
DISTI #
212538-1-ND
|
DigiKey | CONN D-SUB HOUSING PLUG 27POS Min Qty: 300 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.0284 | Buy Now |
DISTI #
212538-1
|
Avnet Americas | - Bulk (Alt: 212538-1) RoHS: Not Compliant Min Qty: 300 Package Multiple: 25 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$19.9584 / $22.6309 | Buy Now |
DISTI #
571-212538-1
|
Mouser Electronics | D-Sub MIL Spec Connectors PLUG ASSY 27C2 RoHS: Not Compliant | 0 |
|
$23.7600 | Order Now |
DISTI #
71998892
|
RS | Connector, D-Sub, AMPLIMITE, Plug Asy,27C2 Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$22.8700 / $24.8600 | RFQ |
DISTI #
AMP212538-1
|
Heilind Electronics | AMPLIMITE,PLUG ASY,27C2 | Americas - 0 in Stock |
|
$27.9559 | Buy Now |
|
Onlinecomponents.com | AMPLIMITE,PLUG ASY,27C2 | 0 |
|
$24.3400 / $68.4400 | Buy Now |
DISTI #
AMP212538-1
|
Interstate Connecting Components | AMPLIMITE,PLUG ASY,27C2 | 0 |
|
$27.9559 | Buy Now |
DISTI #
000000000000926557
|
Sager | D-Sub MIL Spec Connectors PLUG ASSY 27C2 Min Qty: 300 | 0 |
|
$20.7900 / $25.9200 | Buy Now |
DISTI #
212538-1
|
Avnet Abacus | (Alt: 212538-1) RoHS: Not Compliant Min Qty: 300 Package Multiple: 25 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
212538-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
212538-1
TE Connectivity
AMPLIMITE,PLUG ASY,27C2
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Body Breadth | 0.494 inch | |
Body Depth | 0.414 inch | |
Body Length | 2.729 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S25C2 | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 32 A | |
Reference Standard | UL, CSA | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Terminal Pitch | 2.77 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 27 |